TEN 40UIR Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$914.890 10+ HK$846.100 25+ HK$768.410 50+ HK$730.020 100+ HK$722.790 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 5.1VDC | 8A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14VDC | 160VDC | TEN 40UIR Series | |||||
Each | 1+ HK$853.840 10+ HK$638.950 25+ HK$634.130 50+ HK$621.450 100+ HK$610.220 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 12VDC | 3.33A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14VDC | 160VDC | TEN 40UIR Series | |||||
Each | 1+ HK$880.750 10+ HK$823.190 25+ HK$747.120 50+ HK$709.800 100+ HK$702.810 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 5.1VDC | 8A | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9VDC | 75VDC | TEN 40UIR Series | |||||
Each | 1+ HK$831.050 10+ HK$770.430 25+ HK$698.210 50+ HK$663.280 100+ HK$656.780 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 12VDC | 3.33A | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9VDC | 75VDC | TEN 40UIR Series | |||||
Each | 1+ HK$846.560 10+ HK$791.870 25+ HK$718.100 50+ HK$682.180 100+ HK$675.440 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 40W | 1 Output | 24VDC | 1.67A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14VDC | 160VDC | TEN 40UIR Series |