THB 3 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$332.040 10+ HK$318.700 25+ HK$313.760 50+ HK$298.830 100+ HK$273.930 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 4.8kV | 5V | Fixed | 20.3mm | 10.7mm | 31.8mm | 4.5V | 9V | THB 3 Series | |||||
Each | 1+ HK$340.910 10+ HK$322.870 25+ HK$315.950 50+ HK$307.430 100+ HK$281.790 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 4.8kV | 24V | Fixed | 20.3mm | 10.7mm | 31.8mm | 18V | 36V | THB 3 Series | |||||
Each | 1+ HK$322.350 10+ HK$261.820 25+ HK$256.210 50+ HK$252.040 100+ HK$247.940 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4.8kV | 12V | Fixed | 20.3mm | 10.5mm | 31.8mm | 9V | 18V | THB 3 Series | |||||
Each | 1+ HK$325.200 10+ HK$308.020 25+ HK$301.430 50+ HK$292.970 100+ HK$268.550 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 4.8kV | 24V | Fixed | 20.3mm | 10.7mm | 31.8mm | 18V | 36V | THB 3 Series | |||||
Each | 1+ HK$325.200 10+ HK$308.020 25+ HK$301.430 50+ HK$292.970 100+ HK$268.550 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 4.8kV | 5V | Fixed | 20.3mm | 10.5mm | 31.8mm | 4.5V | 9V | THB 3 Series | |||||
Each | 1+ HK$325.200 10+ HK$308.020 25+ HK$301.430 50+ HK$292.970 100+ HK$268.550 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 4.8kV | 12V | Fixed | 20.3mm | 10.7mm | 31.8mm | 9V | 18V | THB 3 Series |