Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      THI 2 Series Isolated Through Hole DC / DC Converters:

                      10 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      THI 2422
                      TRACO POWER THI 2422
                      2813196

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      HK$258.260
                      3+
                      HK$250.460
                      5+
                      HK$242.720
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      2W
                      2 Output
                      15V
                      65mA
                      -15V
                      65mA
                      Regulated
                      2.5kV
                      24V
                      Fixed
                      20mm
                      10mm
                      32mm
                      21.6V
                      26.4V
                      THI 2 Series
                      THI 2413
                      TRACO POWER THI 2413
                      2813193

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      HK$297.440
                      10+
                      HK$273.160
                      25+
                      HK$267.300
                      50+
                      HK$259.100
                      100+
                      HK$237.480
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      2W
                      1 Output
                      15V
                      130mA
                      -
                      -
                      Regulated
                      2.5kV
                      24V
                      Fixed
                      20mm
                      10mm
                      32mm
                      21.6V
                      26.4V
                      THI 2 Series
                      THI 0512
                      TRACO POWER THI 0512
                      2813182

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      HK$280.780
                      10+
                      HK$268.790
                      25+
                      HK$263.950
                      50+
                      HK$259.100
                      100+
                      HK$237.480
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      2W
                      1 Output
                      12V
                      165mA
                      -
                      -
                      Regulated
                      2.5kV
                      5V
                      Fixed
                      20mm
                      10mm
                      32mm
                      4.5V
                      5.5V
                      THI 2 Series
                      THI 0521
                      TRACO POWER THI 0521
                      2813185

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      HK$306.480
                      10+
                      HK$281.890
                      25+
                      HK$275.840
                      50+
                      HK$267.570
                      100+
                      HK$245.290
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      2W
                      2 Output
                      12V
                      80mA
                      -12V
                      80mA
                      Regulated
                      2.5kV
                      5V
                      Fixed
                      20mm
                      10mm
                      32mm
                      4.5V
                      5.5V
                      THI 2 Series
                      THI 0522
                      TRACO POWER THI 0522
                      2813186

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      HK$317.460
                      10+
                      HK$281.890
                      25+
                      HK$275.840
                      50+
                      HK$267.570
                      100+
                      HK$245.290
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      2W
                      2 Output
                      15V
                      65mA
                      -15V
                      65mA
                      Regulated
                      2.5kV
                      5V
                      Fixed
                      20mm
                      10mm
                      32mm
                      4.5V
                      5.5V
                      THI 2 Series
                      THI 0513
                      TRACO POWER THI 0513
                      2813183

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      HK$310.720
                      10+
                      HK$273.160
                      25+
                      HK$272.090
                      50+
                      HK$259.100
                      100+
                      HK$237.480
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      2W
                      1 Output
                      15V
                      130mA
                      -
                      -
                      Regulated
                      2.5kV
                      5V
                      Fixed
                      20mm
                      10mm
                      32mm
                      4.5V
                      5.5V
                      THI 2 Series
                      THI 1220
                      TRACO POWER THI 1220
                      2813189

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      HK$320.580
                      10+
                      HK$281.890
                      25+
                      HK$280.960
                      50+
                      HK$267.570
                      100+
                      HK$245.290
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      2W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Regulated
                      2.5kV
                      12V
                      Fixed
                      20mm
                      10mm
                      32mm
                      10.8V
                      13.2V
                      THI 2 Series
                      THI 1222
                      TRACO POWER THI 1222
                      2813190

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      HK$317.460
                      10+
                      HK$225.510
                      25+
                      HK$220.680
                      50+
                      HK$218.660
                      100+
                      HK$214.290
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      2W
                      2 Output
                      15V
                      65mA
                      -15V
                      65mA
                      Regulated
                      2.5kV
                      12V
                      Fixed
                      20mm
                      10mm
                      32mm
                      10.8V
                      13.2V
                      THI 2 Series
                      THI 0520
                      TRACO POWER THI 0520
                      2813184

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      HK$317.460
                      10+
                      HK$281.890
                      25+
                      HK$275.840
                      50+
                      HK$267.570
                      100+
                      HK$245.290
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      2W
                      2 Output
                      5V
                      100mA
                      -5V
                      100mA
                      Regulated
                      2.5kV
                      5V
                      Fixed
                      20mm
                      10mm
                      32mm
                      4.5V
                      5.5V
                      THI 2 Series
                      THI 0511
                      TRACO POWER THI 0511
                      2813181

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 2 W
                      5. 1 Output
                      6. 5 V
                      7. 400 mA
                      Each
                      1+
                      HK$285.730
                      10+
                      HK$269.860
                      25+
                      HK$261.070
                      50+
                      HK$254.500
                      100+
                      HK$248.170
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      1:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Regulated
                      2.5kV
                      5V
                      Fixed
                      20mm
                      10mm
                      32mm
                      4.5V
                      5.5V
                      THI 2 Series
                      ComparePrice ForQuantity
                      1-10 of 10 items
                      of 1 page(s)
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.