THM 6 Series Isolated Through Hole DC / DC Converters:
29 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$238.370 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ HK$366.530 10+ HK$360.040 25+ HK$332.180 50+ HK$309.240 100+ HK$304.470 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ HK$385.520 10+ HK$378.270 25+ HK$349.350 50+ HK$325.270 100+ HK$320.260 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 6 Series | |||||
Each | 1+ HK$385.520 10+ HK$378.270 25+ HK$349.350 50+ HK$325.270 100+ HK$320.260 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ HK$366.530 10+ HK$360.040 25+ HK$332.180 50+ HK$309.240 100+ HK$304.470 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 6 Series | |||||
Each | 1+ HK$385.520 10+ HK$379.520 25+ HK$349.350 50+ HK$325.270 100+ HK$320.260 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 6 Series | |||||
Each | 1+ HK$366.530 10+ HK$360.040 25+ HK$332.180 50+ HK$309.240 100+ HK$304.470 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 6 Series | |||||
Each | 1+ HK$385.520 10+ HK$378.270 25+ HK$349.350 50+ HK$325.270 100+ HK$320.260 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 6 Series | |||||
Each | 1+ HK$366.530 10+ HK$360.040 25+ HK$332.180 50+ HK$309.240 100+ HK$304.470 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.8A | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 6 Series | |||||
Each | 1+ HK$366.530 10+ HK$360.040 25+ HK$332.180 50+ HK$309.240 100+ HK$304.470 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 6 Series | |||||
Each | 1+ HK$366.530 10+ HK$360.040 25+ HK$332.180 50+ HK$309.240 100+ HK$304.470 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.8A | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ HK$366.530 10+ HK$360.040 25+ HK$332.180 50+ HK$309.240 100+ HK$304.470 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.8A | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 6 Series | |||||
Each | 1+ HK$366.530 10+ HK$360.040 25+ HK$332.180 50+ HK$309.240 100+ HK$304.470 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 6 Series | |||||
Each | 1+ HK$366.530 10+ HK$360.040 25+ HK$332.180 50+ HK$309.240 100+ HK$304.470 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 6 Series | |||||
Each | 1+ HK$366.530 10+ HK$360.040 25+ HK$332.180 50+ HK$309.240 100+ HK$304.470 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 6 Series | |||||
Each | 1+ HK$366.530 10+ HK$360.040 25+ HK$332.180 50+ HK$309.240 100+ HK$304.470 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 6 Series | |||||
Each | 1+ HK$385.520 10+ HK$378.270 25+ HK$349.350 50+ HK$325.270 100+ HK$320.260 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 6 Series | |||||
Each | 1+ HK$366.530 10+ HK$360.040 25+ HK$332.180 50+ HK$309.240 100+ HK$304.470 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.8A | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 6 Series | |||||
Each | 1+ HK$385.520 10+ HK$379.520 25+ HK$349.350 50+ HK$325.270 100+ HK$320.260 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 6 Series | |||||
Each | 1+ HK$385.520 10+ HK$378.270 25+ HK$349.350 50+ HK$325.270 100+ HK$320.260 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 6 Series | |||||
Each | 1+ HK$366.530 10+ HK$360.040 25+ HK$332.180 50+ HK$309.240 100+ HK$304.470 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 6 Series | |||||
Each | 1+ HK$385.520 10+ HK$378.270 25+ HK$349.350 50+ HK$325.270 100+ HK$320.260 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 6 Series | |||||
Each | 1+ HK$366.530 10+ HK$359.600 25+ HK$332.180 50+ HK$309.240 100+ HK$304.470 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 6 Series | |||||
Each | 1+ HK$366.530 10+ HK$355.760 25+ HK$332.180 50+ HK$309.240 100+ HK$304.470 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 6 Series | |||||
Each | 1+ HK$366.530 10+ HK$360.040 25+ HK$332.180 50+ HK$309.240 100+ HK$304.470 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 6 Series |