THN 10UIR Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$423.640 10+ HK$321.870 25+ HK$314.970 50+ HK$314.550 100+ HK$308.260 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 3.3VDC | 3A | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ HK$424.910 10+ HK$402.470 25+ HK$372.290 50+ HK$346.560 100+ HK$341.220 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 24VDC | 420mA | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | |||||
Each | 1+ HK$421.170 10+ HK$398.910 25+ HK$368.920 50+ HK$343.440 100+ HK$338.180 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 5.1VDC | 2A | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ HK$404.070 10+ HK$382.730 25+ HK$353.630 50+ HK$329.220 100+ HK$324.120 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 24VDC | 420mA | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ HK$404.070 10+ HK$382.730 25+ HK$353.630 50+ HK$329.220 100+ HK$324.120 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 12VDC | 830mA | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ HK$424.910 10+ HK$402.470 25+ HK$372.290 50+ HK$346.560 100+ HK$341.220 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 12VDC | 830mA | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | |||||
Each | 1+ HK$443.230 10+ HK$419.770 25+ HK$388.650 50+ HK$361.850 100+ HK$356.260 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 5.1VDC | 2A | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | |||||
Each | 1+ HK$445.810 10+ HK$338.700 25+ HK$331.440 50+ HK$331.380 100+ HK$324.760 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 3.3VDC | 3A | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series |