THN 15UIR Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$670.230 10+ HK$631.400 25+ HK$584.860 50+ HK$544.500 100+ HK$536.110 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 15VDC | 500mA | -15VDC | 500mA | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ HK$608.980 10+ HK$574.910 25+ HK$531.430 50+ HK$494.770 100+ HK$487.120 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 5.1VDC | 3A | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9VDC | 75VDC | THN 15UIR Series | |||||
Each | 1+ HK$626.440 10+ HK$591.080 25+ HK$546.720 50+ HK$508.990 100+ HK$501.100 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 12VDC | 625mA | -12VDC | 625mA | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9VDC | 75VDC | THN 15UIR Series | |||||
Each | 1+ HK$626.440 10+ HK$590.040 25+ HK$553.640 50+ HK$517.240 100+ HK$480.830 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 15VDC | 500mA | -15VDC | 500mA | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9VDC | 75VDC | THN 15UIR Series | |||||
Each | 1+ HK$665.860 10+ HK$626.010 25+ HK$584.860 50+ HK$544.500 100+ HK$536.110 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 12VDC | 625mA | -12VDC | 625mA | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ HK$557.880 10+ HK$528.000 25+ HK$487.120 50+ HK$453.500 100+ HK$446.520 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 24VDC | 625mA | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9VDC | 75VDC | THN 15UIR Series | |||||
Each | 1+ HK$596.420 10+ HK$563.320 25+ HK$520.410 50+ HK$484.570 100+ HK$477.090 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 24VDC | 625mA | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ HK$596.420 10+ HK$563.320 25+ HK$520.410 50+ HK$484.570 100+ HK$477.090 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 15VDC | 1A | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ HK$651.080 10+ HK$613.850 25+ HK$568.250 50+ HK$529.040 100+ HK$520.820 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 5.1VDC | 3A | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ HK$596.420 10+ HK$563.320 25+ HK$520.410 50+ HK$484.570 100+ HK$477.090 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 12VDC | 1.25A | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ HK$557.880 10+ HK$528.000 25+ HK$487.120 50+ HK$453.500 100+ HK$446.520 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 12VDC | 1.25A | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9VDC | 75VDC | THN 15UIR Series | |||||
Each | 1+ HK$557.880 10+ HK$528.000 25+ HK$487.120 50+ HK$453.500 100+ HK$446.520 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 15VDC | 1A | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9VDC | 75VDC | THN 15UIR Series |