THR 40WI Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$648.050 5+ HK$642.890 10+ HK$637.760 25+ HK$626.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ HK$721.720 10+ HK$684.700 25+ HK$641.490 50+ HK$609.440 100+ HK$603.440 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ HK$719.340 5+ HK$713.610 10+ HK$707.910 25+ HK$695.490 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ HK$746.380 10+ HK$709.200 25+ HK$672.020 50+ HK$634.840 100+ HK$607.470 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ HK$656.820 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ HK$648.050 5+ HK$642.890 10+ HK$637.760 25+ HK$626.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 54V | 741mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ HK$721.720 10+ HK$709.180 25+ HK$641.490 50+ HK$609.440 100+ HK$603.440 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series |