TMR 3WIR Series Isolated Through Hole DC / DC Converters:
24 Products FoundTMR 3WIR Series Isolated Through Hole DC / DC Converters
The TMR 3WIR series is a set of 3 Watt DC/DC converters in a SIP-8 metal case. They operate up to 78°C environment temperature at full load and up to 90°C with a 50% load derating. With EN 50155 and UL 60950-1 certification, 3'000 VDC I/O-isolation voltage, external On/Off, current limitation and short circuit protection they cover a wide range of application when space is limited.
- Compact SIP-8 metal case
- EN 50155 railway approval
- Ultra wide 4:1 Input: 9?36, 18?75 and 43?160 VDC
- I/O-isolation 3‘000 VDC
- Operating temperature range ?40°C to +90°C
- Fully regulated outputs
- Short circuit protection and current limitation
- Remote On/Off
- Minimum Load: Not required
- 3-year product warranty
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$230.160 10+ HK$220.880 25+ HK$216.520 50+ HK$207.070 100+ HK$189.800 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
Each | 1+ HK$240.850 10+ HK$227.780 25+ HK$223.880 50+ HK$216.110 100+ HK$198.110 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ HK$240.850 10+ HK$228.780 25+ HK$223.880 50+ HK$216.110 100+ HK$198.110 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ HK$217.830 10+ HK$208.520 25+ HK$204.190 50+ HK$196.710 100+ HK$180.350 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
Each | 1+ HK$240.850 10+ HK$228.780 25+ HK$223.880 50+ HK$216.110 100+ HK$198.110 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ HK$230.160 10+ HK$219.370 25+ HK$214.670 50+ HK$207.070 100+ HK$189.800 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
Each | 1+ HK$217.830 10+ HK$205.860 25+ HK$204.190 50+ HK$196.710 100+ HK$180.350 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
Each | 1+ HK$230.160 10+ HK$208.210 25+ HK$196.610 50+ HK$185.020 100+ HK$181.320 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR Series | |||||
Each | 1+ HK$253.180 10+ HK$229.230 25+ HK$216.610 50+ HK$203.800 100+ HK$199.730 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ HK$237.090 10+ HK$194.940 25+ HK$190.770 50+ HK$187.660 100+ HK$184.610 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ HK$240.850 10+ HK$228.780 25+ HK$223.880 50+ HK$216.110 100+ HK$198.110 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ HK$253.180 10+ HK$238.300 25+ HK$235.600 50+ HK$227.700 100+ HK$208.710 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ HK$217.830 10+ HK$208.650 25+ HK$204.190 50+ HK$196.710 100+ HK$180.350 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR Series | |||||
Each | 1+ HK$230.160 10+ HK$219.370 25+ HK$217.420 50+ HK$207.070 100+ HK$189.800 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR Series | |||||
Each | 1+ HK$217.830 10+ HK$208.650 25+ HK$204.190 50+ HK$196.710 100+ HK$180.350 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
Each | 1+ HK$230.160 10+ HK$218.480 25+ HK$206.340 50+ HK$194.080 100+ HK$189.800 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR Series | |||||
Each | 1+ HK$240.850 10+ HK$228.780 25+ HK$223.880 50+ HK$216.110 100+ HK$198.110 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ HK$217.830 10+ HK$208.650 25+ HK$204.190 50+ HK$196.710 100+ HK$180.350 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR Series | |||||
Each | 1+ HK$217.830 10+ HK$208.650 25+ HK$204.190 50+ HK$196.710 100+ HK$180.350 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR Series | |||||
Each | 1+ HK$217.830 10+ HK$208.650 25+ HK$204.190 50+ HK$196.710 100+ HK$180.350 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
Each | 1+ HK$222.170 10+ HK$210.080 25+ HK$199.340 50+ HK$190.540 100+ HK$180.350 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
Each | 1+ HK$220.030 10+ HK$209.360 25+ HK$205.010 50+ HK$200.650 100+ HK$183.960 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR Series | |||||
Each | 1+ HK$217.830 10+ HK$209.780 25+ HK$205.940 50+ HK$196.710 100+ HK$180.350 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 3WIR Series | |||||
Each | 1+ HK$253.180 10+ HK$240.760 25+ HK$235.600 50+ HK$227.700 100+ HK$208.710 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series |