TRN 1 Series Isolated Through Hole DC / DC Converters:
25 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$84.660 10+ HK$78.920 25+ HK$77.270 50+ HK$75.220 100+ HK$67.980 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | |||||
Each | 1+ HK$82.670 10+ HK$78.470 25+ HK$77.270 50+ HK$75.220 100+ HK$67.980 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ HK$86.360 10+ HK$80.500 25+ HK$78.820 50+ HK$76.730 100+ HK$69.340 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | |||||
Each | 1+ HK$84.660 10+ HK$78.920 25+ HK$77.270 50+ HK$75.220 100+ HK$67.980 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | |||||
Each | 1+ HK$84.660 10+ HK$78.920 25+ HK$77.270 50+ HK$75.220 100+ HK$67.980 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | |||||
Each | 1+ HK$98.500 10+ HK$91.350 25+ HK$89.400 50+ HK$87.300 100+ HK$78.830 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | |||||
Each | 1+ HK$85.390 10+ HK$78.920 25+ HK$77.680 50+ HK$75.220 100+ HK$67.980 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | |||||
Each | 1+ HK$84.660 10+ HK$78.920 25+ HK$77.270 50+ HK$75.220 100+ HK$67.980 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ HK$98.500 10+ HK$91.350 25+ HK$89.400 50+ HK$87.300 100+ HK$78.830 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | |||||
Each | 1+ HK$84.660 10+ HK$78.920 25+ HK$77.270 50+ HK$75.220 100+ HK$67.980 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | |||||
Each | 1+ HK$99.470 10+ HK$91.580 25+ HK$90.180 50+ HK$87.300 100+ HK$78.830 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | |||||
Each | 1+ HK$84.660 10+ HK$78.920 25+ HK$77.270 50+ HK$75.220 100+ HK$67.980 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | |||||
Each | 1+ HK$99.470 10+ HK$91.350 25+ HK$90.180 50+ HK$87.300 100+ HK$78.830 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ HK$85.490 10+ HK$78.920 25+ HK$77.680 50+ HK$75.220 100+ HK$67.980 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | |||||
Each | 1+ HK$85.390 10+ HK$78.920 25+ HK$76.120 50+ HK$74.480 100+ HK$67.980 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | |||||
Each | 1+ HK$84.660 10+ HK$78.920 25+ HK$77.270 50+ HK$75.220 100+ HK$67.980 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | |||||
Each | 1+ HK$85.390 10+ HK$75.240 25+ HK$73.640 50+ HK$72.440 100+ HK$67.980 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ HK$99.470 10+ HK$91.350 25+ HK$90.180 50+ HK$87.300 100+ HK$78.830 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ HK$98.500 10+ HK$90.670 25+ HK$88.780 50+ HK$86.730 100+ HK$78.830 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | |||||
Each | 1+ HK$85.490 10+ HK$78.920 25+ HK$77.680 50+ HK$75.220 100+ HK$67.980 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ HK$84.660 10+ HK$78.920 25+ HK$77.270 50+ HK$75.220 100+ HK$67.980 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | |||||
Each | 1+ HK$98.500 10+ HK$91.350 25+ HK$89.400 50+ HK$87.300 100+ HK$78.830 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | |||||
Each | 1+ HK$84.660 10+ HK$78.920 25+ HK$77.270 50+ HK$75.220 100+ HK$67.980 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ HK$84.660 10+ HK$78.920 25+ HK$77.270 50+ HK$75.220 100+ HK$67.980 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | |||||
Each | 1+ HK$99.470 10+ HK$91.350 25+ HK$90.180 50+ HK$87.300 100+ HK$78.830 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series |