TRV 1M Series Isolated Through Hole DC / DC Converters:
24 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$120.020 10+ HK$115.630 25+ HK$113.150 50+ HK$111.220 100+ HK$100.370 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | |||||
Each | 1+ HK$125.110 10+ HK$122.330 25+ HK$119.720 50+ HK$117.300 100+ HK$106.040 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Semi-regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 1M Series | |||||
Each | 1+ HK$120.020 10+ HK$116.560 25+ HK$114.120 50+ HK$111.140 100+ HK$100.370 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | |||||
Each | 1+ HK$125.770 10+ HK$122.030 25+ HK$119.420 50+ HK$117.470 100+ HK$106.040 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | |||||
Each | 1+ HK$120.020 10+ HK$114.830 25+ HK$112.370 50+ HK$111.140 100+ HK$100.370 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 5.5V | TRV 1M Series | |||||
Each | 1+ HK$138.100 10+ HK$133.260 25+ HK$130.410 50+ HK$128.290 100+ HK$116.070 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Semi-regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 1M Series | |||||
Each | 1+ HK$125.770 10+ HK$122.290 25+ HK$119.680 50+ HK$117.720 100+ HK$106.290 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Semi-regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 5.5V | TRV 1M Series | |||||
Each | 1+ HK$125.770 10+ HK$122.030 25+ HK$119.420 50+ HK$117.470 100+ HK$106.040 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | |||||
Each | 1+ HK$120.020 10+ HK$115.630 25+ HK$113.150 50+ HK$111.140 100+ HK$100.370 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 1M Series | |||||
Each | 1+ HK$125.770 10+ HK$122.290 25+ HK$119.680 50+ HK$117.720 100+ HK$106.290 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 5.5V | TRV 1M Series | |||||
Each | 1+ HK$130.560 10+ HK$101.850 25+ HK$99.670 50+ HK$98.050 100+ HK$97.010 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 1M Series | |||||
Each | 1+ HK$117.550 10+ HK$113.110 25+ HK$110.890 50+ HK$108.180 100+ HK$100.370 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Semi-regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 1M Series | |||||
Each | 1+ HK$138.100 10+ HK$133.260 25+ HK$130.410 50+ HK$128.290 100+ HK$116.070 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Semi-regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 1M Series | |||||
Each | 1+ HK$131.520 10+ HK$127.000 25+ HK$124.280 50+ HK$122.260 100+ HK$110.480 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Semi-regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 1M Series | |||||
Each | 1+ HK$120.020 10+ HK$115.630 25+ HK$113.150 50+ HK$111.140 100+ HK$100.370 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Semi-regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 5.5V | TRV 1M Series | |||||
Each | 1+ HK$125.770 10+ HK$122.030 25+ HK$119.420 50+ HK$117.470 100+ HK$106.040 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Semi-regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 1M Series | |||||
Each | 1+ HK$138.100 10+ HK$133.260 25+ HK$130.410 50+ HK$128.290 100+ HK$116.070 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 1M Series | |||||
Each | 1+ HK$131.520 10+ HK$127.000 25+ HK$124.280 50+ HK$122.260 100+ HK$110.480 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 1M Series | |||||
Each | 1+ HK$120.020 10+ HK$115.630 25+ HK$113.150 50+ HK$111.140 100+ HK$100.370 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 5.5V | TRV 1M Series | |||||
Each | 1+ HK$120.020 10+ HK$115.630 25+ HK$113.150 50+ HK$111.140 100+ HK$100.370 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | |||||
Each | 1+ HK$120.020 10+ HK$115.630 25+ HK$113.150 50+ HK$111.140 100+ HK$100.370 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 1M Series | |||||
Each | 1+ HK$125.770 10+ HK$122.290 25+ HK$119.680 50+ HK$117.720 100+ HK$106.290 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Semi-regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 5.5V | TRV 1M Series | |||||
Each | 1+ HK$120.020 10+ HK$116.560 25+ HK$114.120 50+ HK$111.140 100+ HK$100.370 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 5.5V | TRV 1M Series | |||||
Each | 1+ HK$125.770 10+ HK$122.030 25+ HK$119.420 50+ HK$117.470 100+ HK$106.040 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 1M Series |