UEI30 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ HK$431.440 5+ HK$427.960 10+ HK$424.450 | Min: 1 / Mult: 1 | - | DIP | - | - | - | 12V | - | - | - | Fixed, Adjustable | - | 8.9mm | - | 9V | 36V | UEI30 Series | ||||
Each | 1+ HK$428.810 5+ HK$392.260 10+ HK$390.210 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | 2kV | 24V | Fixed, Adjustable | 38.1mm | 9.7mm | 48.3mm | 9V | 36V | UEI30 Series |