Sixteenth Brick Isolated Through Hole DC / DC Converters:

14 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2887379

RoHS

Each
1+
HK$313.670
5+
HK$311.100
10+
HK$308.540
50+
HK$294.980
100+
HK$283.290
Total:HK$313.67
Min: 1 / Mult: 1
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
9.14mm
33mm
18V
75V
UWS Series
3264984

RoHS

Each
1+
HK$432.810
5+
HK$421.880
10+
HK$401.500
50+
HK$358.370
Total:HK$432.81
Min: 1 / Mult: 1
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.25kV
48V
Fixed, Adjustable
26.31mm
12.7mm
36.47mm
18V
75V
IRS Series
2887375

RoHS

Each
1+
HK$313.670
5+
HK$311.100
10+
HK$308.540
50+
HK$294.980
100+
HK$283.290
Total:HK$313.67
Min: 1 / Mult: 1
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
9.14mm
33mm
18V
75V
UWS Series
2887377

RoHS

Each
1+
HK$313.670
5+
HK$311.100
10+
HK$308.540
50+
HK$294.980
100+
HK$283.290
Total:HK$313.67
Min: 1 / Mult: 1
ITE
Sixteenth Brick
4:1
49.5W
1 Output
3.3V
15A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
9.14mm
33mm
18V
75V
UWS Series
3264988

RoHS

Each
1+
HK$439.270
5+
HK$428.070
10+
HK$407.480
50+
HK$363.660
Total:HK$439.27
Min: 1 / Mult: 1
Railway
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
Fixed, Adjustable
26.31mm
12.7mm
36.47mm
18V
75V
IRS Series
3264983

RoHS

Each
1+
HK$469.060
5+
HK$457.360
10+
HK$435.700
50+
HK$389.830
Total:HK$469.06
Min: 1 / Mult: 1
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.8kV
24V
Fixed, Adjustable
38.1mm
12.7mm
36.6mm
9V
36V
IRS Series
4353647

RoHS

Each
1+
HK$502.800
5+
HK$495.210
10+
HK$487.760
50+
HK$477.560
Total:HK$502.80
Min: 1 / Mult: 1
ITE & Industrial
Sixteenth Brick
-
204W
1 Output
12V
17A
Regulated
2.25kV
-
Fixed
22.86mm
12.7mm
33.02mm
36VDC
75V
-
3264986

RoHS

Each
1+
HK$448.780
5+
HK$437.370
10+
HK$416.300
50+
HK$371.500
Total:HK$448.78
Min: 1 / Mult: 1
Railway
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.8kV
24V
Fixed, Adjustable
26.3mm
12.7mm
36.6mm
9V
36V
IRS Series
3264985

RoHS

Each
1+
HK$453.020
5+
HK$441.880
10+
HK$421.000
50+
HK$369.830
Total:HK$453.02
Min: 1 / Mult: 1
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.25kV
48V
Fixed, Adjustable
38.1mm
12.7mm
36.47mm
18V
75V
IRS Series
3264991

RoHS

Each
1+
HK$448.780
5+
HK$437.370
10+
HK$416.300
50+
HK$371.500
Total:HK$448.78
Min: 1 / Mult: 1
Railway
Sixteenth Brick
4:1
48W
1 Output
24V
2A
-
2.8kV
24V
Fixed, Adjustable
38.1mm
12.7mm
36.6mm
9V
36V
IRS Series
3264982

RoHS

Each
1+
HK$448.780
5+
HK$437.370
10+
HK$416.300
50+
HK$371.500
Total:HK$448.78
Min: 1 / Mult: 1
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.8kV
24V
Fixed, Adjustable
26.3mm
12.7mm
36.6mm
9V
36V
IRS Series
3264989

RoHS

Each
1+
HK$459.470
5+
HK$448.060
10+
HK$426.870
50+
HK$381.890
Total:HK$459.47
Min: 1 / Mult: 1
Railway
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
Fixed, Adjustable
38.1mm
12.7mm
36.47mm
18V
75V
IRS Series
3264992

RoHS

Each
1+
HK$469.060
5+
HK$457.360
10+
HK$435.700
50+
HK$389.830
Total:HK$469.06
Min: 1 / Mult: 1
Railway
Sixteenth Brick
4:1
48W
1 Output
24V
2A
-
2.8kV
24V
Fixed, Adjustable
36.5mm
12.7mm
36.6mm
9V
36V
IRS Series
3264987

RoHS

Each
1+
HK$469.060
5+
HK$457.360
10+
HK$435.700
50+
HK$389.830
Total:HK$469.06
Min: 1 / Mult: 1
Railway
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.8kV
24V
Fixed, Adjustable
38.1mm
12.7mm
36.6mm
9V
36V
IRS Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER