Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3371923

RoHS

Each
1+
HK$700.760
5+
HK$683.420
10+
HK$650.860
50+
HK$578.900
Min: 1 / Mult: 1
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.8kV
12V
Fixed, Adjustable
36.8mm
12.7mm
61.2mm
9V
36V
IRE Series
3651882

RoHS

Each
1+
HK$1,520.870
5+
HK$1,148.500
10+
HK$1,067.320
Min: 1 / Mult: 1
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
Regulated
4.2kV
72V
Fixed, Adjustable
39.63mm
13.5mm
61.2mm
16V
160V
IRQ Series
3371922

RoHS

Each
1+
HK$676.840
5+
HK$659.740
10+
HK$632.040
50+
HK$551.350
Min: 1 / Mult: 1
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.8kV
12V
Fixed, Adjustable
25.7mm
12.7mm
61.2mm
9V
36V
IRE Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER