Isolated Through Hole DC / DC Converters:

16 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2579347

RoHS

Each
1+
HK$220.630
5+
HK$213.370
10+
HK$211.510
50+
HK$198.350
100+
HK$181.830
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
3.3V
1A
-
-
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
2579354

RoHS

Each
1+
HK$230.990
5+
HK$226.590
10+
HK$222.190
50+
HK$208.300
100+
HK$190.960
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
2579353

RoHS

Each
1+
HK$230.990
5+
HK$226.590
10+
HK$222.190
50+
HK$208.300
100+
HK$190.960
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
2579357

RoHS

Each
1+
HK$220.300
5+
HK$215.910
10+
HK$211.510
50+
HK$198.350
100+
HK$181.830
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
12V
420mA
-
-
Regulated
1.6kV
48V
Fixed
13.2mm
10.2mm
9.1mm
18V
75V
TDN 5WI Series
2579358

RoHS

Each
1+
HK$220.300
5+
HK$215.910
10+
HK$211.510
50+
HK$198.350
100+
HK$181.830
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
48V
Fixed
13.2mm
10.2mm
9.1mm
18V
75V
TDN 5WI Series
2812994

RoHS

Each
1+
HK$220.300
5+
HK$218.710
10+
HK$211.510
50+
HK$198.350
100+
HK$181.830
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
9V
555mA
-
-
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
2579348

RoHS

Each
1+
HK$220.300
5+
HK$215.910
10+
HK$211.510
50+
HK$198.350
100+
HK$181.830
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
2579339

RoHS

Each
1+
HK$220.300
5+
HK$211.750
10+
HK$203.200
50+
HK$198.270
100+
HK$181.830
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
3:1
5W
1 Output
3.3V
1A
-
-
Regulated
1.6kV
9V
Fixed
13.2mm
10.2mm
9.1mm
4.5V
13.2V
TDN 5WI Series
2579351

RoHS

Each
1+
HK$220.300
5+
HK$215.910
10+
HK$211.510
50+
HK$198.350
100+
HK$181.830
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
24V
210mA
-
-
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
2579345

RoHS

Each
1+
HK$230.990
5+
HK$226.590
10+
HK$222.190
50+
HK$208.300
100+
HK$190.960
Min: 1 / Mult: 1
ITE
DIP
3:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
9V
Fixed
13.2mm
10.2mm
9.1mm
4.5V
13.2V
TDN 5WI Series
2579344

RoHS

Each
1+
HK$230.990
5+
HK$226.590
10+
HK$222.190
50+
HK$208.300
100+
HK$190.960
Min: 1 / Mult: 1
ITE
DIP
3:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
9V
Fixed
13.2mm
10.2mm
9.1mm
4.5V
13.2V
TDN 5WI Series
2579342

RoHS

Each
1+
HK$220.300
5+
HK$219.690
10+
HK$211.510
50+
HK$198.350
100+
HK$181.830
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
3:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
9V
Fixed
13.2mm
10.2mm
9.1mm
4.5V
13.2V
TDN 5WI Series
2579356

RoHS

Each
1+
HK$224.250
5+
HK$215.990
10+
HK$207.720
50+
HK$204.720
100+
HK$201.390
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.6kV
48V
Fixed
13.2mm
10.2mm
9.1mm
18V
75V
TDN 5WI Series
2579343

RoHS

Each
1+
HK$220.300
5+
HK$215.910
10+
HK$211.510
50+
HK$198.350
100+
HK$181.830
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
3:1
5W
1 Output
24V
210mA
-
-
Regulated
1.6kV
9V
Fixed
13.2mm
10.2mm
9.1mm
4.5V
13.2V
TDN 5WI Series
2812995

RoHS

Each
1+
HK$220.300
5+
HK$215.910
10+
HK$211.510
50+
HK$198.350
100+
HK$181.830
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
9V
555mA
-
-
Regulated
1.6kV
48V
Fixed
13.2mm
10.2mm
9.1mm
18V
75V
TDN 5WI Series
2812993

RoHS

Each
1+
HK$220.300
5+
HK$215.910
10+
HK$211.510
50+
HK$198.350
100+
HK$181.830
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
3:1
5W
1 Output
9V
555mA
-
-
Regulated
1.6kV
9V
Fixed
13.2mm
10.2mm
9.1mm
4.5V
13.2V
TDN 5WI Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER