We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$66.420 5+ HK$65.890 10+ HK$65.350 50+ HK$58.370 100+ HK$57.380 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 12V | Fixed | 19.5mm | 12.5mm | 9.8mm | 10.8V | 13.2V | RxxP22005 Series | |||||
Each | 1+ HK$111.470 5+ HK$111.100 10+ HK$110.730 50+ HK$109.580 100+ HK$109.250 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Unregulated | 6.4kV | 12V | Fixed | 19.5mm | 12.5mm | 9.8mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ HK$66.340 5+ HK$65.640 10+ HK$64.940 50+ HK$61.740 100+ HK$59.850 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 5V | Fixed | 19.5mm | 12.5mm | 9.8mm | 4.5V | 5.5V | RxxP22005 Series | |||||
Each | 1+ HK$70.370 5+ HK$69.800 10+ HK$69.220 50+ HK$64.040 100+ HK$62.560 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 24V | Fixed | 19.5mm | 12.5mm | 9.8mm | 21.6V | 26.4V | RxxP2xx Series | |||||
Each | 1+ HK$69.790 5+ HK$68.110 10+ HK$66.420 50+ HK$64.910 100+ HK$63.400 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 12V | Fixed | 19.5mm | 12.5mm | 9.8mm | 10.8V | 13.2V | RxxP22005 Series |