Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4226830

RoHS

Each
1+
HK$887.020
5+
HK$776.140
10+
HK$643.090
50+
HK$576.560
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Unregulated
1.5kV
48V
Fixed
25.4mm
11.14mm
50.8mm
18V
75V
JTA10 Series
4226829

RoHS

Each
1+
HK$631.420
5+
HK$612.410
10+
HK$590.330
50+
HK$577.460
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
2 Output
12V
420mA
-12V
420mA
Unregulated
1.5kV
48V
Fixed
25.4mm
11.14mm
50.8mm
18V
75V
JTA10 Series
4226827

RoHS

Each
1+
HK$738.160
5+
HK$715.310
10+
HK$691.460
50+
HK$662.840
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
2 Output
5V
1A
-5V
1A
Unregulated
1.5kV
24V
Fixed
25.4mm
11.14mm
50.8mm
9V
36V
JTA10 Series
4226828

RoHS

Each
1+
HK$887.020
5+
HK$776.140
10+
HK$643.090
50+
HK$576.560
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
15V
670mA
-
-
Unregulated
1.5kV
24V
Fixed
25.4mm
11.14mm
50.8mm
9V
36V
JTA10 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER