Isolated Through Hole DC / DC Converters:

369 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2854984

RoHS

Each
1+
HK$121.410
10+
HK$119.610
25+
HK$117.090
50+
HK$114.100
100+
HK$103.080
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TEC 3WI Series
2849015

RoHS

Each
1+
HK$270.630
10+
HK$266.430
25+
HK$262.270
50+
HK$249.790
100+
HK$241.250
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
Fixed
9.6mm
11.2mm
21.8mm
36V
75V
TVN 3 Series
2363828

RoHS

Each
1+
HK$210.540
10+
HK$207.360
25+
HK$204.170
50+
HK$194.450
100+
HK$178.260
Min: 1 / Mult: 1
ITE
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
18V
75V
TMR 6WI Series
2679745

RoHS

Each
1+
HK$209.040
5+
HK$202.710
10+
HK$188.080
50+
HK$184.080
100+
HK$180.070
Min: 1 / Mult: 1
ITE
SIP
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.5kV
12V
Fixed
9.3mm
11.2mm
21.8mm
4.5V
18V
IEQ05 Series
2849069

RoHS

Each
1+
HK$257.290
10+
HK$245.010
25+
HK$239.760
50+
HK$231.810
100+
HK$212.490
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
3kV
24V
Fixed
9.6mm
11.2mm
21.8mm
9V
36V
TMR 6WIR Series
2280204

RoHS

Each
1+
HK$194.900
10+
HK$181.830
25+
HK$177.890
50+
HK$174.270
100+
HK$172.790
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
18V
36V
TMR 6 Series
2579472

RoHS

Each
1+
HK$336.450
10+
HK$325.390
25+
HK$319.200
50+
HK$310.640
100+
HK$284.750
Min: 1 / Mult: 1
ITE
SIP
4:1
9W
1 Output
5V
1.6A
-
-
Regulated
1.6kV
24V
Fixed
9.6mm
11.2mm
21.8mm
9V
36V
TMR 9WI Series
3253291

RoHS

Each
1+
HK$139.660
5+
HK$136.750
10+
HK$134.540
20+
HK$131.850
50+
HK$129.160
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
5V
1.6A
-
-
-
1.5kV
12V
Fixed
9.6mm
11.2mm
24mm
9V
18V
SPB09 Series
2280186

RoHS

Each
1+
HK$199.670
10+
HK$193.170
25+
HK$187.090
50+
HK$183.310
100+
HK$183.230
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.6kV
5V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
9V
TMR 6 Series
3253295

RoHS

Each
1+
HK$134.240
5+
HK$132.430
10+
HK$126.350
20+
HK$125.410
50+
HK$124.460
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
3.3V
2A
-
-
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
SPB09 Series
2280181

RoHS

Each
1+
HK$189.500
10+
HK$186.640
25+
HK$183.720
50+
HK$175.000
100+
HK$160.400
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
1.6kV
5V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
9V
TMR 6 Series
2829704

RoHS

Each
1+
HK$145.390
10+
HK$133.170
25+
HK$131.110
50+
HK$124.870
100+
HK$114.430
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
TMR 3WIE Series
2854982

RoHS

Each
1+
HK$123.840
10+
HK$121.010
25+
HK$118.420
50+
HK$116.390
100+
HK$105.150
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TEC 3WI Series
2854989

RoHS

Each
1+
HK$135.140
10+
HK$131.700
25+
HK$128.880
50+
HK$126.790
100+
HK$114.670
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TEC 3WI Series
2854921

RoHS

Each
1+
HK$93.800
10+
HK$92.400
25+
HK$90.920
50+
HK$88.120
100+
HK$79.570
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TEC 2WI Series
2854993

RoHS

Each
1+
HK$121.410
10+
HK$118.080
25+
HK$117.380
50+
HK$114.100
100+
HK$103.080
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
18V
75V
TEC 3WI Series
2854946

RoHS

Each
1+
HK$110.730
10+
HK$108.420
25+
HK$106.100
50+
HK$104.070
100+
HK$93.960
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
11.2mm
21.8mm
9V
18V
TEC 3 Series
2280203

RoHS

Each
1+
HK$195.640
10+
HK$188.960
25+
HK$187.870
50+
HK$180.680
100+
HK$165.560
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
18V
36V
TMR 6 Series
2759663

RoHS

Each
1+
HK$221.370
5+
HK$214.710
10+
HK$208.050
50+
HK$199.180
100+
HK$185.940
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
1 Output
15V
600mA
-
-
Regulated
1.6kV
12V
Fixed
9.6mm
11.2mm
21.8mm
9V
18V
ICZ Series
2854882

RoHS

Each
1+
HK$84.320
10+
HK$79.900
25+
HK$78.200
50+
HK$76.930
100+
HK$72.340
Min: 1 / Mult: 1
ITE
SIP
2:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
11.2mm
21.8mm
9V
18V
TEC 2 Series
2854923

RoHS

Each
1+
HK$93.800
10+
HK$92.140
25+
HK$90.170
50+
HK$88.120
100+
HK$79.570
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
24V
83mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TEC 2WI Series
2854920

RoHS

Each
1+
HK$93.800
10+
HK$92.140
25+
HK$90.170
50+
HK$88.120
100+
HK$79.570
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TEC 2WI Series
2829658

RoHS

Each
1+
HK$138.810
10+
HK$129.940
25+
HK$127.150
50+
HK$124.130
100+
HK$112.130
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
TMR 2WIN Series
2854973

RoHS

Each
1+
HK$121.410
10+
HK$119.610
25+
HK$117.060
50+
HK$114.100
100+
HK$103.080
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
18V
TEC 3WI Series
3253288

RoHS

Each
1+
HK$137.220
5+
HK$136.450
10+
HK$135.360
25+
HK$130.430
50+
HK$128.930
More Pricing...
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
48V
Fixed
9.6mm
11.2mm
24mm
36V
75V
DPB09 Series
1-25 of 369 items
of 15 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER