We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
19 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$69.550 5+ HK$69.220 10+ HK$68.720 50+ HK$62.970 100+ HK$60.990 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1kV | 24V | Fixed | 8.2mm | 11.3mm | 21.87mm | 9V | 36V | NCS1 Series | |||||
Each | 1+ HK$69.630 5+ HK$69.300 10+ HK$68.810 50+ HK$66.340 100+ HK$63.050 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1kV | 12V | Fixed | 8.2mm | 11.3mm | 21.87mm | 4.5V | 18V | NCS1 Series | |||||
Each | 1+ HK$69.630 5+ HK$69.300 10+ HK$68.810 50+ HK$66.340 100+ HK$63.050 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 12V | Fixed | 8.2mm | 11.3mm | 21.87mm | 4.5V | 18V | NCS1 Series | |||||
Each | 1+ HK$71.030 5+ HK$70.610 10+ HK$70.100 50+ HK$64.230 100+ HK$62.180 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1kV | 24V | Fixed | 8.2mm | 11.3mm | 21.87mm | 9V | 36V | NCS1 Series | |||||
Each | 1+ HK$101.110 5+ HK$98.360 10+ HK$95.600 50+ HK$91.160 100+ HK$82.370 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
Each | 1+ HK$96.060 5+ HK$93.440 10+ HK$90.820 50+ HK$86.610 100+ HK$78.260 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5VDC | 300mA | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
Each | 1+ HK$96.060 5+ HK$93.440 10+ HK$90.820 50+ HK$86.610 100+ HK$78.260 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 15VDC | 100mA | -15VDC | 100mA | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
Each | 1+ HK$96.060 5+ HK$93.440 10+ HK$90.820 50+ HK$86.610 100+ HK$78.260 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 12V | 0 | -12VDC | 125mA | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
Each | 1+ HK$96.060 5+ HK$93.440 10+ HK$90.820 50+ HK$86.610 100+ HK$78.260 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 15VDC | 200mA | - | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
Each | 1+ HK$101.110 5+ HK$98.360 10+ HK$95.600 50+ HK$91.160 100+ HK$82.370 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
Each | 1+ HK$96.060 5+ HK$93.440 10+ HK$90.820 50+ HK$86.610 100+ HK$78.260 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
Each | 1+ HK$83.330 5+ HK$75.460 10+ HK$72.520 50+ HK$70.130 100+ HK$68.050 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 36V | SFT03T Series | |||||
Each | 1+ HK$83.330 5+ HK$75.460 10+ HK$72.520 50+ HK$70.130 100+ HK$68.050 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 15VDC | 200mA | - | - | Regulated | 2kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 36V | SFT03T Series | |||||
Each | 1+ HK$68.410 5+ HK$65.920 10+ HK$64.820 50+ HK$62.400 100+ HK$61.890 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 2kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 36V | SFT03T Series | |||||
Each | 1+ HK$72.340 5+ HK$71.990 10+ HK$71.470 50+ HK$65.490 100+ HK$63.400 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1kV | 24V | Fixed | 8.2mm | 11.3mm | 21.87mm | 9V | 36V | NCS1 Series | |||||
Each | 1+ HK$69.550 5+ HK$69.220 10+ HK$68.720 50+ HK$62.970 100+ HK$60.960 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1kV | 12V | Fixed | 8.2mm | 11.3mm | 21.87mm | 4.5V | 18V | NCS1 Series | |||||
Each | 1+ HK$275.730 5+ HK$266.690 10+ HK$257.550 20+ HK$249.350 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 11.3mm | 50.8mm | 18V | 75V | AEE Series | |||||
Each | 1+ HK$310.190 5+ HK$300.030 10+ HK$289.740 20+ HK$280.520 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 11.3mm | 50.8mm | 9V | 36V | AEE Series | |||||
Each | 1+ HK$497.250 5+ HK$491.400 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15VDC | 500mA | -15VDC | 500mA | - | 1.5kV | 48V | Fixed | 25.4mm | 11.3mm | 50.8mm | 18V | 75V | AEE Series |