We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
22 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$238.570 5+ HK$222.600 10+ HK$208.790 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ HK$221.960 5+ HK$205.300 10+ HK$190.070 25+ HK$178.810 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRA-LD | |||||
Each | 1+ HK$221.960 5+ HK$205.300 10+ HK$190.070 25+ HK$178.810 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ HK$199.000 5+ HK$197.540 10+ HK$195.920 19+ HK$191.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | 12V | 833mA | - | 3kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PQF20W-D Series | |||||
Each | 1+ HK$228.140 5+ HK$211.010 10+ HK$195.360 25+ HK$183.790 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRA-LD | |||||
Each | 1+ HK$228.380 5+ HK$226.600 10+ HK$224.900 19+ HK$224.830 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ HK$242.440 5+ HK$233.410 10+ HK$230.000 50+ HK$224.110 100+ HK$220.470 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 834mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ HK$226.280 5+ HK$217.850 10+ HK$214.660 50+ HK$209.170 100+ HK$205.770 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ HK$190.120 5+ HK$177.390 10+ HK$166.280 25+ HK$153.550 50+ HK$142.540 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRB-LD | |||||
Each | 1+ HK$292.140 5+ HK$283.090 10+ HK$281.050 50+ HK$277.810 100+ HK$276.950 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ HK$214.540 5+ HK$200.320 10+ HK$187.720 25+ HK$173.280 50+ HK$160.900 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRB-LD | |||||
Each | 1+ HK$286.730 5+ HK$281.190 10+ HK$277.490 50+ HK$271.270 100+ HK$267.690 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | - | 48V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ HK$209.430 5+ HK$195.540 10+ HK$183.270 25+ HK$169.160 50+ HK$157.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRB-LD | |||||
Each | 1+ HK$219.210 5+ HK$204.550 10+ HK$191.740 25+ HK$176.980 50+ HK$164.380 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ HK$209.430 5+ HK$195.540 10+ HK$183.270 25+ HK$169.160 50+ HK$157.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRB-LD | |||||
Each | 1+ HK$212.800 5+ HK$198.690 10+ HK$186.210 25+ HK$171.870 50+ HK$159.600 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRB-LD | |||||
Each | 1+ HK$214.540 5+ HK$200.320 10+ HK$187.720 25+ HK$173.280 50+ HK$160.900 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRB-LD | |||||
Each | 1+ HK$258.850 5+ HK$256.880 10+ HK$254.910 50+ HK$249.820 100+ HK$244.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ HK$414.260 5+ HK$406.260 10+ HK$400.910 50+ HK$391.930 100+ HK$386.750 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PQC60 Series | |||||
Each | 1+ HK$414.260 5+ HK$406.260 10+ HK$400.910 50+ HK$391.930 100+ HK$386.750 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PQC60 Series | |||||
Each | 1+ HK$373.470 5+ HK$371.620 10+ HK$355.830 50+ HK$340.570 100+ HK$325.610 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | - | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | AM20EW-NZ Series | |||||
Each | 1+ HK$397.930 5+ HK$395.960 10+ HK$379.140 50+ HK$362.880 100+ HK$346.950 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 25.4mm | 11.8mm | 50.8mm | 40V | 160V | AM20EW-NZ Series |