Isolated Through Hole DC / DC Converters:

7 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4279022

RoHS

Each
1+
HK$47.520
5+
HK$45.300
10+
HK$44.150
50+
HK$33.230
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
1 Output
24VDC
83mA
Unregulated
1.5kV
12V
Fixed
10.16mm
8.2mm
20.32mm
10.8V
13.2V
PDME2-D Series
3788021

RoHS

Each
1+
HK$27.200
5+
HK$26.830
10+
HK$26.230
20+
HK$25.000
50+
HK$23.960
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
3.3V
303mA
Unregulated
3kV
12V
Fixed
10.16mm
8.2mm
12.7mm
10.8V
13.2V
PDSE1-D Series
3788036

RoHS

Each
1+
HK$28.580
10+
HK$26.600
25+
HK$25.640
50+
HK$25.010
100+
HK$24.850
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
24VDC
42mA
Unregulated
3kV
24V
Fixed
10.16mm
8.2mm
12.7mm
21.6V
26.4V
PDSE1-D Series
4063099

RoHS

Each
1+
HK$41.130
5+
HK$40.900
10+
HK$40.660
50+
HK$39.180
100+
HK$37.230
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
1W
1 Output
5V
200mA
Unregulated
1.5kV
12V
Fixed
10.16mm
8.2mm
12.7mm
10.8V
13.2V
AM1PS-JZ Series
4063100

RoHS

Each
1+
HK$41.130
5+
HK$40.900
10+
HK$40.660
50+
HK$39.180
100+
HK$37.230
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
1W
1 Output
3.3V
303mA
Unregulated
1.5kV
24V
Fixed
10.16mm
8.2mm
12.7mm
21.6V
26.4V
AM1PS-JZ Series
3788032

RoHS

Each
1+
HK$25.300
10+
HK$24.290
25+
HK$23.470
50+
HK$22.040
100+
HK$21.540
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
24V
Fixed
10.16mm
8.2mm
12.7mm
21.6V
26.4V
PDSE1-D Series
3788028

RoHS

Each
1+
HK$25.300
10+
HK$24.290
25+
HK$23.470
50+
HK$22.040
100+
HK$21.540
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
5V
200mA
Unregulated
3kV
15V
Fixed
10.16mm
8.2mm
12.7mm
13.5V
16.5V
PDSE1-D Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER