Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2887379

RoHS

Each
1+
HK$303.820
5+
HK$301.350
10+
HK$298.880
50+
HK$285.730
100+
HK$284.660
Min: 1 / Mult: 1
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
2.25kV
48V
Fixed, Adjustable
22.9mm
9.14mm
33mm
18V
75V
UWS Series
2887375

RoHS

Each
1+
HK$304.190
5+
HK$301.700
10+
HK$299.210
50+
HK$286.060
100+
HK$276.680
Min: 1 / Mult: 1
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
2.25kV
48V
Fixed, Adjustable
22.9mm
9.14mm
33mm
18V
75V
UWS Series
2887377

RoHS

Each
1+
HK$304.190
5+
HK$301.700
10+
HK$299.210
50+
HK$286.060
100+
HK$276.680
Min: 1 / Mult: 1
ITE
Sixteenth Brick
4:1
49.5W
1 Output
3.3V
15A
2.25kV
48V
Fixed, Adjustable
22.9mm
9.14mm
33mm
18V
75V
UWS Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER