We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
28 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$120.020 5+ HK$118.290 10+ HK$116.560 50+ HK$111.300 100+ HK$100.370 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | |||||
Each | 1+ HK$152.870 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ HK$160.290 5+ HK$157.050 10+ HK$153.800 50+ HK$144.180 100+ HK$132.180 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ HK$160.290 5+ HK$155.160 10+ HK$150.020 50+ HK$144.180 100+ HK$132.180 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ HK$160.290 5+ HK$157.050 10+ HK$153.800 50+ HK$144.180 100+ HK$132.180 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ HK$168.140 10+ HK$163.010 20+ HK$154.460 50+ HK$150.550 100+ HK$144.780 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ HK$168.510 5+ HK$165.310 10+ HK$162.100 50+ HK$151.990 100+ HK$139.330 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ HK$151.660 10+ HK$145.890 25+ HK$142.820 50+ HK$136.790 100+ HK$130.620 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ HK$120.020 5+ HK$118.290 10+ HK$116.560 50+ HK$111.140 100+ HK$100.370 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | |||||
Each | 1+ HK$125.770 5+ HK$124.460 10+ HK$123.140 50+ HK$117.470 100+ HK$106.040 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | |||||
Each | 1+ HK$125.770 5+ HK$124.460 10+ HK$123.140 50+ HK$117.470 100+ HK$106.040 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | |||||
Each | 1+ HK$120.020 5+ HK$118.290 10+ HK$116.560 50+ HK$111.140 100+ HK$100.370 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 1M Series | |||||
4734611 RoHS | Each | 1+ HK$26.400 10+ HK$19.000 25+ HK$16.900 50+ HK$16.000 100+ HK$14.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - | ||||
4734586 RoHS | Each | 1+ HK$26.400 10+ HK$19.000 25+ HK$16.900 50+ HK$16.000 100+ HK$14.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | - | ||||
4734583 RoHS | Each | 1+ HK$26.400 10+ HK$19.000 25+ HK$16.900 50+ HK$16.000 100+ HK$14.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | - | ||||
4734563 RoHS | Each | 1+ HK$26.400 10+ HK$19.000 25+ HK$16.900 50+ HK$16.000 100+ HK$14.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - | ||||
4734585 RoHS | Each | 1+ HK$26.400 10+ HK$19.000 25+ HK$16.900 50+ HK$16.000 100+ HK$14.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | - | ||||
4734612 RoHS | Each | 1+ HK$26.400 10+ HK$19.000 25+ HK$16.900 50+ HK$16.000 100+ HK$14.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - | ||||
4734614 RoHS | Each | 1+ HK$26.400 10+ HK$19.000 25+ HK$16.900 50+ HK$16.000 100+ HK$14.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - | ||||
4734598 RoHS | Each | 1+ HK$26.400 10+ HK$19.000 25+ HK$16.900 50+ HK$16.000 100+ HK$14.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - | ||||
4734587 RoHS | Each | 1+ HK$26.400 10+ HK$19.000 25+ HK$16.900 50+ HK$16.000 100+ HK$14.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | - | ||||
4734565 RoHS | Each | 1+ HK$26.400 10+ HK$19.000 25+ HK$16.900 50+ HK$16.000 100+ HK$14.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - | ||||
4734584 RoHS | Each | 1+ HK$26.400 10+ HK$19.000 25+ HK$16.900 50+ HK$16.000 100+ HK$14.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 19.2V | 28.8V | - | ||||
4734564 RoHS | Each | 1+ HK$26.400 10+ HK$19.000 25+ HK$16.900 50+ HK$16.000 100+ HK$14.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - | ||||
4734613 RoHS | Each | 1+ HK$26.400 10+ HK$19.000 25+ HK$16.900 50+ HK$16.000 100+ HK$14.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - |