We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
17 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$271.350 5+ HK$261.400 10+ HK$257.040 50+ HK$250.220 100+ HK$247.340 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXW6 Series | |||||
Each | 1+ HK$109.740 5+ HK$105.630 10+ HK$103.910 50+ HK$100.040 100+ HK$99.060 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.5W | 1 Output | 15V | 100mA | - | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
Each | 1+ HK$275.790 5+ HK$267.320 10+ HK$262.960 50+ HK$246.770 100+ HK$241.840 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 1 Output | 15V | 400mA | - | - | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | |||||
Each | 1+ HK$124.440 5+ HK$116.960 10+ HK$114.630 50+ HK$112.290 100+ HK$109.950 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
Each | 1+ HK$137.110 5+ HK$132.020 10+ HK$129.880 50+ HK$122.980 100+ HK$121.580 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
Each | 1+ HK$277.680 5+ HK$262.560 10+ HK$256.230 50+ HK$249.890 100+ HK$247.020 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXW6 Series | |||||
Each | 1+ HK$277.590 5+ HK$265.990 10+ HK$262.960 50+ HK$248.910 100+ HK$246.030 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | |||||
Each | 1+ HK$136.210 5+ HK$132.100 10+ HK$129.880 50+ HK$122.890 100+ HK$121.410 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.56W | 1 Output | 12V | 130mA | - | - | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXS1R5 Series | |||||
Each | 1+ HK$136.210 5+ HK$132.100 10+ HK$129.880 50+ HK$122.890 100+ HK$121.410 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.5W | 2 Output | 15V | 50mA | -15V | 50mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXW1R5 Series | |||||
Each | 1+ HK$103.280 5+ HK$102.510 10+ HK$99.950 20+ HK$98.660 50+ HK$97.360 | Min: 1 / Mult: 1 | ITE | 1/16 Brick, Open Frame, DIP | 2:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | 1.5kV | 48V | Fixed | 22.86mm | 12.6mm | 33.02mm | 36V | 60V | PQC20-O Series | |||||
Each | 1+ HK$1,176.200 5+ HK$1,161.200 10+ HK$1,146.200 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 6:1 | 150W | 1 Output | 12V | 13A | - | - | Regulated | 3kV | 48V | Fixed | 22.9mm | 13.5mm | 58.4mm | 9V | 60V | RPA150E-EW Series | |||||
Each | 1+ HK$1,224.540 5+ HK$1,177.570 10+ HK$1,158.410 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 6:1 | 150W | 1 Output | 48V | 9A | - | - | Regulated | 3kV | 48V | Fixed | 22.9mm | 13.5mm | 58.4mm | 9V | 60V | RPA150E-EW Series | |||||
Each | 1+ HK$232.220 5+ HK$223.590 10+ HK$219.890 50+ HK$211.670 100+ HK$208.300 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.5mm | 25.4mm | 20V | 60V | REC8E Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$696.620 5+ HK$684.920 10+ HK$668.230 50+ HK$638.350 | Min: 1 / Mult: 1 | ITE | Eighth Brick | 2:1 | 604W | 1 Output | 11.4V | 53A | - | - | - | 2.25kV | 48V | Fixed | 29.9mm | 14.48mm | 58.4mm | 36V | 60V | DRE Series | ||||
Each | 1+ HK$137.110 5+ HK$132.100 10+ HK$129.470 50+ HK$123.220 100+ HK$120.350 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 1.56W | 2 Output | 12V | 65mA | -12V | 65mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 6V | 60V | MGXW1R5 Series | |||||
Each | 1+ HK$277.590 5+ HK$267.320 10+ HK$262.960 50+ HK$253.100 100+ HK$248.990 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 5.28W | 1 Output | 3.3V | 1.6A | - | - | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series | |||||
Each | 1+ HK$275.790 5+ HK$265.350 10+ HK$262.960 50+ HK$253.100 100+ HK$248.990 | Min: 1 / Mult: 1 | ITE | SIP | 10:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 6V | 60V | MGXS6 Series |