Isolated Through Hole DC / DC Converters:

8 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4335596

RoHS

Each
1+
HK$705.420
5+
HK$649.780
10+
HK$594.130
50+
HK$538.480
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14VDC
160VDC
THN 20UIR Series
4335599

RoHS

Each
1+
HK$649.240
5+
HK$626.940
10+
HK$604.640
50+
HK$519.590
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14VDC
160VDC
THN 20UIR Series
4335597

RoHS

Each
1+
HK$649.240
5+
HK$626.940
10+
HK$604.640
50+
HK$519.590
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12VDC
1.67A
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14VDC
160VDC
THN 20UIR Series
4335586

RoHS

Each
1+
HK$598.420
5+
HK$581.560
10+
HK$564.690
50+
HK$484.570
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24VDC
625mA
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14VDC
160VDC
THN 15UIR Series
4431483

RoHS

Each
1+
HK$745.760
5+
HK$719.690
10+
HK$693.610
50+
HK$595.130
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
12VDC
2.5A
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14VDC
160VDC
TEN 30UIR Series
4335583

RoHS

Each
1+
HK$653.490
5+
HK$634.420
10+
HK$615.350
50+
HK$529.040
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14VDC
160VDC
THN 15UIR Series
4335584

RoHS

Each
1+
HK$598.420
5+
HK$581.560
10+
HK$564.690
50+
HK$484.570
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12VDC
1.25A
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14VDC
160VDC
THN 15UIR Series
4431485

RoHS

Each
1+
HK$785.010
5+
HK$757.560
10+
HK$730.110
50+
HK$626.450
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
24VDC
1.25A
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14VDC
160VDC
TEN 30UIR Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER