Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4697313

RoHS

Each
1+
HK$30.620
10+
HK$26.870
25+
HK$25.540
50+
HK$24.530
100+
HK$23.590
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
1W
1 Output
5V
200mA
Unregulated
1kV
3.3V
Fixed
6mm
10.2mm
11.6mm
3V
3.6V
SCT01F Series
4697246

RoHS

Each
1+
HK$23.620
10+
HK$22.400
25+
HK$21.910
50+
HK$21.560
100+
HK$21.210
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
1W
1 Output
12V
84mA
Unregulated
1kV
3.3V
Fixed
6mm
10.2mm
11.6mm
3V
3.6V
SCT01F Series
4697256

RoHS

Each
1+
HK$30.620
10+
HK$26.870
25+
HK$25.540
50+
HK$24.530
100+
HK$23.590
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
1W
1 Output
3.3V
303mA
Unregulated
1kV
3.3V
Fixed
6mm
10.2mm
11.6mm
3V
3.6V
SCT01F Series
4697269

RoHS

Each
1+
HK$28.350
10+
HK$25.680
25+
HK$24.680
50+
HK$23.860
100+
HK$23.160
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
1W
1 Output
15V
67mA
Unregulated
1kV
3.3V
Fixed
6mm
10.2mm
11.6mm
3V
3.6V
SCT01F Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER