Isolated Through Hole DC / DC Converters:

1,111 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1671246

RoHS

Each
1+
HK$56.710
5+
HK$56.270
10+
HK$55.340
20+
HK$52.790
50+
HK$50.230
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
3652616

RoHS

Each
1+
HK$21.370
15+
HK$19.640
50+
HK$17.810
150+
HK$12.960
250+
HK$11.920
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
Fixed
6mm
10.16mm
19.65mm
4.5V
5.5V
MPF-S
3869057

RoHS

Each
1+
HK$618.390
Min: 1 / Mult: 1
Railway
DIP
4:1
30W
1 Output
3.3V
7A
-
-
-
3kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
18V
75V
THN 30WIR Series
3911062

RoHS

Each
1+
HK$435.750
10+
HK$428.920
25+
HK$394.890
50+
HK$367.690
100+
HK$362.010
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
24V
Fixed, Adjustable
25.4mm
11mm
50.8mm
9V
36V
THR 20WI Series
3911054

RoHS

Each
1+
HK$316.970
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
12V
835mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911071

RoHS

Each
1+
HK$379.330
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
24V
833mA
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
3911079

RoHS

Each
1+
HK$423.400
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
3kV
110V
Fixed
25.4mm
11mm
50.8mm
40V
160V
THR 20WI Series
3911034

RoHS

Each
1+
HK$193.440
5+
HK$191.960
10+
HK$190.470
25+
HK$187.750
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911030

RoHS

Each
1+
HK$186.570
5+
HK$185.090
10+
HK$183.660
25+
HK$180.890
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911080

RoHS

Each
1+
HK$648.050
5+
HK$642.890
10+
HK$637.760
25+
HK$626.570
Min: 1 / Mult: 1
ITE
DIP
4:1
40W
1 Output
5V
8A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
3911038

RoHS

Each
1+
HK$210.560
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
Fixed
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
3911053

RoHS

Each
1+
HK$327.600
5+
HK$325.050
10+
HK$322.500
25+
HK$316.970
250+
HK$281.800
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911085

RoHS

Each
1+
HK$648.050
5+
HK$642.890
10+
HK$637.760
25+
HK$626.570
Min: 1 / Mult: 1
ITE
DIP
4:1
40W
1 Output
54V
741mA
-
-
Regulated
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
3911051

RoHS

Each
1+
HK$318.530
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
Regulated
3kV
48V
Fixed
25.4mm
11mm
50.8mm
18V
75V
THR 10WI Series
3911064

RoHS

Each
1+
HK$424.350
5+
HK$421.020
10+
HK$417.710
25+
HK$411.220
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
24V
Fixed
25.4mm
11mm
50.8mm
9V
36V
THR 20WI Series
3911031

RoHS

Each
1+
HK$186.570
5+
HK$185.090
10+
HK$183.660
25+
HK$180.890
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
3911027

RoHS

Each
1+
HK$187.750
500+
HK$163.850
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
Fixed
20.3mm
12mm
31.8mm
9V
36V
THR 3WI Series
3911067

RoHS

Each
1+
HK$379.330
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
3911069

RoHS

Each
1+
HK$379.330
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
THR 20WI Series
3911059

RoHS

Each
1+
HK$326.860
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
110V
Fixed
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911078

RoHS

Each
1+
HK$423.400
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
Fixed
25.4mm
11mm
50.8mm
40V
160V
THR 20WI Series
3911052

RoHS

Each
1+
HK$328.630
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
48V
Fixed
25.4mm
11mm
50.8mm
18V
75V
THR 10WI Series
3869023

RoHS

Each
1+
HK$461.800
5+
HK$458.190
10+
HK$454.580
25+
HK$440.150
50+
HK$426.050
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
Fixed
25.4mm
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
2729602

RoHS

Each
1+
HK$313.600
5+
HK$304.140
10+
HK$294.420
50+
HK$282.200
100+
HK$266.590
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
835mA
-12V
835mA
Regulated
3kV
24V
Fixed
25.4mm
10.4mm
40.64mm
9V
36V
JTD20 Series
2846401

RoHS

Each
1+
HK$2,645.900
5+
HK$2,566.510
10+
HK$2,487.120
25+
HK$2,478.770
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
15V
50A
-
-
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
1-25 of 1111 items
of 45 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER