We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$58.010 5+ HK$56.270 10+ HK$54.860 20+ HK$53.300 50+ HK$51.800 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | - | 2 Output | 20V | 90mA | -5V | -90mA | Unregulated | 5.6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | VQA3S-S Series | |||||
Each | 1+ HK$58.390 5+ HK$57.580 10+ HK$56.750 20+ HK$55.610 50+ HK$54.480 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 20V | 80mA | -4V | -40mA | Unregulated | 5.6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | VQA3S-S Series | |||||
Each | 1+ HK$99.220 5+ HK$86.820 10+ HK$71.940 20+ HK$64.500 50+ HK$59.530 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -2.5V | -100mA | Unregulated | 5.6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | VQA3S-S Series | |||||
Each | 1+ HK$53.130 5+ HK$50.080 10+ HK$49.080 20+ HK$48.080 50+ HK$47.080 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -9V | -100mA | Unregulated | 5.6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | VQA3-S Series | |||||
Each | 1+ HK$62.890 5+ HK$60.370 10+ HK$58.320 50+ HK$54.790 100+ HK$53.530 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 80mA | -5V | -40mA | Unregulated | 5.6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | VQA3S-S Series | |||||
Each | 1+ HK$62.890 5+ HK$60.370 10+ HK$58.320 50+ HK$54.790 100+ HK$53.530 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 18V | 80mA | -3.5V | -80mA | Unregulated | 5.6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | VQA3S-S Series | |||||
Each | 1+ HK$55.900 5+ HK$53.660 10+ HK$51.840 50+ HK$48.700 100+ HK$47.580 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 15V | 100mA | -9V | -100mA | Unregulated | 5.6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | VQA3-S Series | |||||
Each | 1+ HK$59.110 5+ HK$58.540 10+ HK$57.960 50+ HK$53.870 100+ HK$52.800 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | - | 2 Output | 15V | 80mA | -8.7V | -40mA | Unregulated | 5.6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | VQA3-S Series | |||||
Each | 1+ HK$90.620 5+ HK$79.290 10+ HK$65.700 50+ HK$58.900 100+ HK$57.730 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | - | 2 Output | 15V | 120mA | -4V | -120mA | Unregulated | 5.6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | VQA3S-S Series |