We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
39 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$84.180 5+ HK$83.520 10+ HK$82.860 50+ HK$76.530 100+ HK$74.970 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 15V | Fixed | 9.8mm | 12.5mm | 19.6mm | 13.5V | 16.5V | RxxP21503 Series | |||||
Each | 1+ HK$66.420 5+ HK$65.890 10+ HK$65.350 50+ HK$56.890 100+ HK$56.620 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 12V | Fixed | 19.5mm | 12.5mm | 9.8mm | 10.8V | 13.2V | RxxP22005 Series | |||||
Each | 1+ HK$117.960 5+ HK$116.980 10+ HK$115.990 50+ HK$111.390 100+ HK$109.500 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | - | - | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ HK$81.740 5+ HK$80.670 10+ HK$79.600 50+ HK$76.860 100+ HK$74.810 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6.4kV | 15V | Fixed | 7mm | 10.2mm | 19.6mm | 13.5V | 16.5V | RK Series | |||||
Each | 1+ HK$80.120 5+ HK$79.480 10+ HK$78.830 50+ HK$75.750 100+ HK$74.550 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxP2xxyy Series | |||||
Each | 1+ HK$83.680 5+ HK$83.230 10+ HK$82.780 50+ HK$74.310 100+ HK$73.660 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.6mm | 10.8V | 13.2V | RxxP21503 Series | |||||
Each | 1+ HK$118.040 5+ HK$117.060 10+ HK$116.070 50+ HK$110.650 100+ HK$104.480 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 6.4kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxPxx Series | |||||
Each | 1+ HK$160.210 5+ HK$157.420 10+ HK$150.100 50+ HK$146.610 100+ HK$143.120 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxPxx/R Series | |||||
Each | 1+ HK$118.040 5+ HK$117.100 10+ HK$116.150 50+ HK$111.710 100+ HK$109.170 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xx Series | |||||
Each | 1+ HK$132.680 5+ HK$131.610 10+ HK$130.540 50+ HK$123.720 100+ HK$118.370 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ HK$79.570 5+ HK$78.880 10+ HK$78.180 50+ HK$75.450 100+ HK$70.860 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 6.4kV | 12V | Fixed | 19.6mm | 10.2mm | 7mm | 10.8V | 13.2V | RH Series | |||||
Each | 1+ HK$119.610 5+ HK$119.120 10+ HK$118.620 50+ HK$112.290 100+ HK$111.800 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | - | - | Unregulated | 6.4kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxP2xx Series | |||||
Each | 1+ HK$75.630 5+ HK$75.060 10+ HK$74.480 50+ HK$71.440 100+ HK$68.560 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 6.4kV | 5V | Fixed | 7mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RK Series | |||||
Each | 1+ HK$123.300 5+ HK$122.570 10+ HK$121.830 50+ HK$115.580 100+ HK$113.440 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 6.4kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxP2xx Series | |||||
Each | 1+ HK$78.750 5+ HK$78.090 10+ HK$77.520 50+ HK$72.260 100+ HK$69.910 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 6.4kV | 5V | Fixed | 19.6mm | 10.2mm | 7mm | 4.5V | 5.5V | RH Series | |||||
Each | 1+ HK$118.950 5+ HK$118.130 10+ HK$117.300 50+ HK$111.140 100+ HK$108.760 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 167mA | - | - | Unregulated | 6.4kV | 12V | Fixed | 12.5mm | 9.8mm | 19.5mm | 10.8V | 13.2V | RxxPxx Series | |||||
Each | 1+ HK$111.470 5+ HK$111.100 10+ HK$110.730 50+ HK$109.580 100+ HK$109.250 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Unregulated | 6.4kV | 12V | Fixed | 19.5mm | 12.5mm | 9.8mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ HK$66.340 5+ HK$65.640 10+ HK$64.940 50+ HK$61.740 100+ HK$59.850 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 5V | Fixed | 19.5mm | 12.5mm | 9.8mm | 4.5V | 5.5V | RxxP22005 Series | |||||
Each | 1+ HK$117.880 5+ HK$116.810 10+ HK$115.740 50+ HK$110.890 100+ HK$108.590 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xx Series | |||||
Each | 1+ HK$85.490 5+ HK$84.840 10+ HK$84.180 50+ HK$78.670 100+ HK$74.720 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -9V | 111mA | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xx Series | |||||
Each | 1+ HK$128.570 5+ HK$127.910 10+ HK$127.250 50+ HK$115.910 100+ HK$113.600 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 84mA | - | - | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ HK$79.410 5+ HK$78.750 10+ HK$78.090 50+ HK$74.810 100+ HK$71.680 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6.4kV | 24V | Fixed | 7mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RK Series | |||||
Each | 1+ HK$122.890 5+ HK$122.360 10+ HK$121.830 50+ HK$115.740 100+ HK$110.650 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6.4kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxP2xx Series | |||||
Each | 1+ HK$75.790 5+ HK$75.180 10+ HK$74.560 50+ HK$71.840 100+ HK$69.050 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6.4kV | 5V | Fixed | 7mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RK Series | |||||
Each | 1+ HK$132.680 5+ HK$131.610 10+ HK$130.540 50+ HK$122.980 100+ HK$119.110 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xx Series |