Isolated Through Hole DC / DC Converters:

18 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1242627

RoHS

Each
1+
HK$825.390
5+
HK$773.410
10+
HK$721.420
50+
HK$707.000
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
400mA
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 40 Series
1738275

RoHS

Each
1+
HK$691.720
5+
HK$670.920
10+
HK$650.210
50+
HK$622.510
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
420mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.16mm
50.8mm
9V
36V
JTL30 Series
1635237

RoHS

Each
1+
HK$727.470
5+
HK$695.790
10+
HK$664.100
50+
HK$569.820
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
420mA
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
1635238

RoHS

Each
1+
HK$727.470
5+
HK$695.790
10+
HK$664.100
50+
HK$569.820
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
3 Output
5V
4A
15V
330mA
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
1435548

RoHS

Each
1+
HK$880.140
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
400mA
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
JCP40 Ceries
1423466

RoHS

Each
1+
HK$878.310
5+
HK$863.350
10+
HK$848.390
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
3 Output
5V
3A
15V
500mA
-
1.5kV
24V
Fixed
50.8mm
11.43mm
50.8mm
9V
36V
TWR Series
1435549

RoHS

Each
1+
HK$1,064.910
5+
HK$1,048.920
10+
HK$1,032.930
50+
HK$958.370
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
15V
300mA
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
JCP40 Ceries
1321327

RoHS

MURATA POWER SOLUTIONS
Each
1+
HK$718.650
5+
HK$708.660
10+
HK$698.670
50+
HK$648.140
Min: 1 / Mult: 1
ITE
-
-
-
3 Output
-
-
15V
-
-
-
-
Fixed
25.4mm
9.53mm
50.8mm
-
-
-
1635246

RoHS

Each
1+
HK$727.470
5+
HK$711.980
10+
HK$664.100
50+
HK$569.820
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
420mA
-
1.5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
TEN 30WIN Series
1893718

RoHS

Each
1+
HK$923.850
5+
HK$869.520
10+
HK$854.230
50+
HK$838.940
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
12V
400mA
Regulated
1.6kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
RP40-G Series
1242628

RoHS

Each
1+
HK$773.690
5+
HK$753.560
10+
HK$726.100
50+
HK$662.670
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
15V
300mA
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 40 Series
1242715

RoHS

Each
1+
HK$773.690
5+
HK$753.560
10+
HK$726.100
50+
HK$662.670
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
15V
300mA
-
1.5kV
12V
Fixed
50.8mm
10.2mm
50.8mm
9V
18V
TEN 40 Series
1610435

RoHS

Each
1+
HK$112.190
5+
HK$110.310
10+
HK$107.620
50+
HK$102.810
100+
HK$102.190
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
3 Output
-24V
42mA
-48V
21mA
Unregulated
1kV
12V
Fixed
11.1mm
7.5mm
21.8mm
10.8V
13.2V
NMT Series
1610434

RoHS

Each
1+
HK$112.190
5+
HK$110.310
10+
HK$107.620
50+
HK$102.810
100+
HK$102.190
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
3 Output
-24V
42mA
-48V
21mA
Unregulated
1kV
5V
Fixed
11.1mm
7.5mm
21.8mm
4.5V
5.5V
NMT Series
1435560

RoHS

Each
1+
HK$774.740
5+
HK$750.760
10+
HK$725.720
50+
HK$695.690
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
15V
300mA
-
1.5kV
48V
Fixed
50.8mm
10.2mm
50.8mm
36V
75V
JCP40 Ceries
1435538

RoHS

Each
1+
HK$1,064.910
5+
HK$1,048.920
10+
HK$1,032.930
50+
HK$1,000.950
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
15V
300mA
-
1.5kV
12V
Fixed
50.8mm
10.2mm
50.8mm
9V
18V
JCP40 Ceries
1435547

RoHS

Each
1+
HK$987.510
5+
HK$956.960
10+
HK$925.040
50+
HK$886.760
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
3.3V
6A
15V
300mA
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
JCP40 Ceries
1242718

RoHS

Each
1+
HK$773.690
5+
HK$753.560
10+
HK$726.100
50+
HK$662.670
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
3.3V
6A
12V
400mA
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
TEN 40 Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER