We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$538.090 5+ HK$518.110 10+ HK$509.640 50+ HK$487.040 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 42W | 2 Output | 15V | 1.4A | -15V | 1.4A | - | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFW40 Series | |||||
Each | 1+ HK$1,084.420 5+ HK$1,068.140 10+ HK$1,051.850 50+ HK$1,019.290 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | 1.4A | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | JCP40 Ceries | |||||
Each | 1+ HK$815.260 5+ HK$790.910 10+ HK$749.670 50+ HK$721.640 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | 1.4A | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ HK$519.530 5+ HK$504.010 10+ HK$488.430 50+ HK$467.640 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 42W | 2 Output | 15V | 1.4A | -15V | 1.4A | - | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFW40 Series | |||||
Each | 1+ HK$165.640 5+ HK$160.620 10+ HK$155.690 50+ HK$149.030 100+ HK$139.090 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTE06 Series | |||||
Each | 1+ HK$185.370 5+ HK$179.780 10+ HK$174.190 50+ HK$166.790 100+ HK$155.690 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
Each | 1+ HK$189.060 5+ HK$183.390 10+ HK$177.720 50+ HK$170.160 100+ HK$158.820 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ HK$313.600 5+ HK$304.140 10+ HK$291.910 50+ HK$282.200 100+ HK$276.560 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC06 Series | |||||
Each | 1+ HK$830.220 5+ HK$821.570 10+ HK$744.410 50+ HK$638.700 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | 1.4A | - | 1.5kV | 12V | Fixed | 50.8mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40 Series | |||||
Each | 1+ HK$155.210 5+ HK$150.410 10+ HK$145.390 50+ HK$139.380 100+ HK$131.800 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD06 Series | |||||
Each | 1+ HK$313.600 5+ HK$304.140 10+ HK$294.770 50+ HK$282.200 100+ HK$263.370 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC06 Series | |||||
Each | 1+ HK$951.470 5+ HK$922.020 10+ HK$891.270 50+ HK$854.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 15V | 1.4A | -15V | 1.4A | - | 1.5kV | 48V | Fixed | 50.8mm | 10.2mm | 50.8mm | 36V | 75V | JCP40 Ceries | |||||
Each | 1+ HK$241.640 5+ HK$226.730 10+ HK$200.120 50+ HK$184.430 100+ HK$172.910 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | - | 3.5kV | 24V | Fixed | 10.16mm | 20.32mm | 31.75mm | 9V | 36V | AM6TW-Z Series |