Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3790250

RoHS

Each
1+
HK$880.450
5+
HK$876.150
10+
HK$871.840
50+
HK$867.530
100+
HK$863.220
Min: 1 / Mult: 1
-
Quarter Brick
2.5:1
75W
1 Output
48V
1.56A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL Series
3976742

RoHS

Each
1+
HK$1,251.990
Min: 1 / Mult: 1
ITE & Railway
Quarter Brick
-
75W
1 Output
48V
1.56A
Regulated
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
PRQE50W-D Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER