We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
17 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$842.550 5+ HK$839.300 10+ HK$797.670 50+ HK$684.400 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ HK$507.920 10+ HK$494.770 20+ HK$479.070 50+ HK$455.480 100+ HK$424.070 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | - | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ HK$578.690 5+ HK$562.620 10+ HK$546.540 50+ HK$468.630 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ HK$600.060 5+ HK$583.080 10+ HK$566.100 50+ HK$485.810 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | - | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ HK$505.530 5+ HK$502.350 10+ HK$477.180 50+ HK$409.030 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series | |||||
Each | 1+ HK$578.690 5+ HK$562.620 10+ HK$546.540 50+ HK$468.630 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIE Series | |||||
Each | 1+ HK$709.390 5+ HK$698.830 10+ HK$688.270 50+ HK$596.610 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | - | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH Series | |||||
Each | 1+ HK$685.140 5+ HK$669.580 10+ HK$654.010 50+ HK$638.440 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | -1.666A | - | - | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD40W Series | |||||
Each | 1+ HK$505.530 5+ HK$502.910 10+ HK$477.180 50+ HK$409.030 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | TEN 40E Series | |||||
Each | 1+ HK$523.620 5+ HK$509.150 10+ HK$494.680 50+ HK$423.990 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | - | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series | |||||
Each | 1+ HK$523.620 5+ HK$509.150 10+ HK$494.680 50+ HK$423.990 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | - | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 40E Series | |||||
Each | 1+ HK$836.880 5+ HK$814.650 10+ HK$792.410 50+ HK$735.120 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIR Series | |||||
Each | 1+ HK$570.060 5+ HK$557.120 10+ HK$537.800 50+ HK$461.520 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 12V | 1.666A | -12V | 1.666A | - | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIE Series | |||||
Each | 1+ HK$505.530 5+ HK$491.360 10+ HK$477.180 50+ HK$409.030 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series | |||||
Each | 1+ HK$709.390 5+ HK$702.360 10+ HK$695.330 50+ HK$596.610 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH Series | |||||
Each | 1+ HK$794.300 5+ HK$763.810 10+ HK$751.400 50+ HK$691.960 | Min: 1 / Mult: 1 | ITE & Railway | DIP | - | 40W | 2 Output | 12V | 1.666A | -12V | -1.666A | Regulated | 3kV | 110V | Fixed | 36.83mm | 15mm | 56.4mm | 36V | 160V | RPA40-FR Series | |||||
Each | 1+ HK$769.730 5+ HK$724.680 10+ HK$724.600 50+ HK$696.730 | Min: 1 / Mult: 1 | ITE & Railway | DIP | - | 40W | 1 Output | 24V | 1.666A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 36.83mm | 15mm | 56.4mm | 36V | 160V | RPA40-FR Series |