Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4062275

RoHS

Each
1+
HK$62.300
5+
HK$59.610
10+
HK$56.830
50+
HK$54.140
100+
HK$52.060
More Pricing...
Min: 1 / Mult: 1
-
SIP
-
3W
2 Output
15V
120mA
-8V
-120mA
-
3kV
24V
Fixed
9.8mm
12mm
19.5mm
22.8V
25.2V
AM3DG-NZ Series
4072505

RoHS

Each
1+
HK$90.620
5+
HK$79.290
10+
HK$65.700
50+
HK$58.900
100+
HK$57.730
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
-
2 Output
15V
120mA
-4V
-120mA
Unregulated
5.6kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
VQA3S-S Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER