Isolated Through Hole DC / DC Converters:

7 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1289165

RoHS

Each
1+
HK$186.110
5+
HK$180.520
10+
HK$174.930
50+
HK$167.450
100+
HK$161.860
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
1 Output
15V
140mA
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10mm
25.4mm
18V
36V
JCA02 Series
1337101

RoHS

Each
1+
HK$339.900
5+
HK$329.630
10+
HK$319.430
50+
HK$305.870
100+
HK$299.760
Min: 1 / Mult: 1
ITE
DIP
2:1
4W
2 Output
15V
140mA
-15V
140mA
-
1.5kV
5V
Fixed
20.3mm
10mm
25.4mm
4.5V
9V
JCA04 Series
1337116

RoHS

Each
1+
HK$339.900
5+
HK$329.630
10+
HK$320.260
50+
HK$319.120
100+
HK$312.740
Min: 1 / Mult: 1
ITE
DIP
2:1
4W
2 Output
15V
140mA
-15V
140mA
-
1.5kV
24V
Fixed
20.3mm
10mm
25.4mm
18V
36V
JCA04 Series
1289156

RoHS

Each
1+
HK$186.110
5+
HK$180.520
10+
HK$174.930
50+
HK$167.450
100+
HK$161.860
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
1 Output
15V
140mA
-
-
Regulated
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA02 Series
3977358

RoHS

Each
1+
HK$66.180
5+
HK$65.650
10+
HK$65.110
50+
HK$61.650
100+
HK$60.090
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
1.25W
1 Output
9V
140mA
-
-
Unregulated
1kV
9V
Fixed
10.1mm
7.62mm
12.6mm
8.1V
9.9V
RN Series
1289149

RoHS

Each
1+
HK$176.790
5+
HK$171.320
10+
HK$165.600
50+
HK$158.750
100+
HK$150.130
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
1 Output
15V
140mA
-
-
Regulated
-
5V
Fixed
-
10mm
25.4mm
4.5V
9V
-
1337109

RoHS

Each
1+
HK$301.190
5+
HK$291.870
10+
HK$282.140
50+
HK$270.460
100+
HK$255.770
Min: 1 / Mult: 1
ITE
DIP
2:1
4W
2 Output
15V
140mA
-15V
140mA
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA04 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER