We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$48.830 5+ HK$47.350 10+ HK$45.870 50+ HK$43.900 100+ HK$40.940 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 1kV | 24V | Fixed | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ HK$48.830 5+ HK$47.350 10+ HK$45.870 50+ HK$43.900 100+ HK$40.940 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 1kV | 5V | Fixed | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ HK$65.440 5+ HK$63.460 10+ HK$61.490 50+ HK$58.860 100+ HK$54.910 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | - | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | IHA01 Series | |||||
Each | 1+ HK$65.440 5+ HK$63.460 10+ HK$61.490 50+ HK$58.860 100+ HK$54.910 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | - | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IHA01 Series | |||||
Each | 1+ HK$65.440 5+ HK$63.460 10+ HK$61.490 50+ HK$58.860 100+ HK$54.910 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | - | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA01 Series | |||||
Each | 1+ HK$65.440 5+ HK$63.460 10+ HK$61.490 50+ HK$58.860 100+ HK$54.910 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | - | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | |||||
4734549 RoHS | Each | 1+ HK$26.400 10+ HK$19.000 25+ HK$16.900 50+ HK$16.000 100+ HK$14.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 3.3V | 151mA | -3.3V | -151mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | - | ||||
4734554 RoHS | Each | 1+ HK$26.400 10+ HK$19.000 25+ HK$16.900 50+ HK$16.000 100+ HK$14.900 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 3.3V | 151mA | -3.3V | -151mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | - | ||||
Each | 1+ HK$186.930 5+ HK$184.130 10+ HK$182.650 50+ HK$174.930 100+ HK$170.480 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 8kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxPxx/R Series | |||||
Each | 1+ HK$196.630 5+ HK$193.590 10+ HK$192.110 50+ HK$183.970 100+ HK$179.390 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 8kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxPxx/R Series |