Isolated Through Hole DC / DC Converters:

11 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1007559

RoHS

Each
1+
HK$59.190
5+
HK$58.760
10+
HK$51.710
50+
HK$47.270
100+
HK$45.790
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
12V
165mA
Unregulated
1kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMH Series
1007552

RoHS

Each
1+
HK$59.190
5+
HK$55.450
10+
HK$51.710
50+
HK$47.270
100+
HK$45.790
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
12V
165mA
Unregulated
1kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMH Series
1284250

RoHS

Each
1+
HK$157.830
5+
HK$150.480
10+
HK$143.120
50+
HK$134.240
100+
HK$123.060
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
12V
165mA
Regulated
1.6kV
48V
Fixed
9.3mm
12.5mm
26mm
18V
75V
TMR 2WI Series
1007565

RoHS

Each
1+
HK$59.190
5+
HK$55.450
10+
HK$51.710
50+
HK$47.270
100+
HK$45.790
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
12V
165mA
Unregulated
1kV
24V
Fixed
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMH Series
1738175

RoHS

Each
1+
HK$121.580
5+
HK$117.880
10+
HK$114.260
50+
HK$109.410
100+
HK$102.100
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
12V
165mA
Regulated
1.5kV
24V
Fixed
9.2mm
12.5mm
26mm
9V
36V
IM Series
3260022

RoHS

Each
1+
HK$32.350
10+
HK$32.100
25+
HK$32.090
50+
HK$32.080
100+
HK$31.440
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
12V
165mA
Unregulated
1.5kV
12V
Fixed
7.6mm
10.2mm
19.55mm
10.8V
13.2V
TBA 2 Series
3260028

RoHS

Each
1+
HK$32.560
10+
HK$31.730
25+
HK$30.990
50+
HK$30.390
100+
HK$29.790
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
12V
165mA
Unregulated
1.5kV
24V
Fixed
7.6mm
10.2mm
19.55mm
21.6V
26.4V
TBA 2 Series
2813182

RoHS

Each
1+
HK$310.720
5+
HK$293.450
10+
HK$276.180
50+
HK$259.100
100+
HK$237.480
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
1 Output
12V
165mA
Regulated
2.5kV
5V
Fixed
20mm
10mm
32mm
4.5V
5.5V
THI 2 Series
1284246

RoHS

Each
1+
HK$157.830
5+
HK$142.720
10+
HK$138.480
50+
HK$134.240
100+
HK$123.060
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
12V
165mA
Regulated
1.6kV
24V
Fixed
9.3mm
12.5mm
26mm
9V
36V
TMR 2WI Series
1738182

RoHS

Each
1+
HK$121.580
5+
HK$117.880
10+
HK$114.260
50+
HK$109.410
100+
HK$102.100
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
12V
165mA
Regulated
1.5kV
48V
Fixed
9.2mm
12.5mm
26mm
18V
75V
IM Series
3260015

RoHS

Each
1+
HK$32.560
10+
HK$31.730
25+
HK$30.830
50+
HK$29.020
100+
HK$28.120
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
1 Output
12V
165mA
Unregulated
1.5kV
5V
Fixed
7.6mm
10.2mm
19.55mm
4.5V
5.5V
TBA 2 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER