Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1289155

RoHS

Each
1+
HK$177.060
5+
HK$171.790
10+
HK$166.510
50+
HK$163.100
100+
HK$159.690
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
1 Output
12V
170mA
-
-
Regulated
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA02 Series
2440389

RoHS

Each
1+
HK$242.490
5+
HK$233.540
10+
HK$223.590
50+
HK$215.530
100+
HK$210.110
Min: 1 / Mult: 1
ITE & Medical
DIP
4:1
5W
2 Output
15V
170mA
-15V
170mA
Regulated
2kV
24V
Fixed
32mm
10.2mm
20.3mm
9V
36V
REC5-RWZ Series
1337108

RoHS

Each
1+
HK$317.950
5+
HK$308.110
10+
HK$297.840
50+
HK$285.510
100+
HK$270.000
Min: 1 / Mult: 1
ITE
DIP
2:1
4W
2 Output
12V
170mA
-12V
170mA
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA04 Series
1289148

RoHS

Each
1+
HK$158.290
5+
HK$153.390
10+
HK$148.270
50+
HK$142.140
100+
HK$134.410
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
2W
1 Output
12V
170mA
-
-
Regulated
-
5V
Fixed
-
10mm
25.4mm
4.5V
9V
-
1337100

RoHS

Each
1+
HK$270.030
5+
HK$261.680
10+
HK$252.950
50+
HK$242.480
100+
HK$229.310
Min: 1 / Mult: 1
ITE
DIP
2:1
4W
2 Output
12V
170mA
-12V
170mA
-
1.5kV
5V
Fixed
20.3mm
10mm
25.4mm
4.5V
9V
JCA04 Series
1337123

RoHS

Each
1+
HK$301.190
5+
HK$291.870
10+
HK$282.140
50+
HK$270.460
100+
HK$255.770
Min: 1 / Mult: 1
ITE
DIP
2:1
4W
2 Output
12V
170mA
-12V
170mA
-
1.5kV
48V
Fixed
20.3mm
10mm
25.4mm
36V
75V
JCA04 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER