Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4469532

RoHS

Each
1+
HK$141.900
5+
HK$139.570
10+
HK$133.080
50+
HK$132.150
100+
HK$131.220
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
20W
1 Output
9VDC
2.222A
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC20K-Z Series
4469541

RoHS

Each
1+
HK$141.820
5+
HK$140.730
10+
HK$139.640
50+
HK$136.520
100+
HK$133.400
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
DIP
4:1
20W
1 Output
9VDC
2.222A
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC20K-Z Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER