Isolated Through Hole DC / DC Converters:

10 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4072105

RoHS

Each
1+
HK$293.460
5+
HK$287.750
10+
HK$282.030
50+
HK$264.440
100+
HK$242.410
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
4072093

RoHS

Each
1+
HK$270.440
5+
HK$265.220
10+
HK$260.000
50+
HK$243.810
100+
HK$223.510
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.5kV
24V
Fixed
13.7mm
10.2mm
23.8mm
18V
36V
TEL 15N Series
4072086

RoHS

Each
1+
HK$270.440
5+
HK$265.220
10+
HK$260.000
50+
HK$243.810
100+
HK$223.510
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.5kV
12V
Fixed
13.7mm
10.2mm
23.8mm
9V
18V
TEL 15N Series
4072113

RoHS

Each
1+
HK$293.460
5+
HK$283.780
10+
HK$274.100
50+
HK$263.860
100+
HK$242.410
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
4072139

RoHS

Each
1+
HK$307.430
5+
HK$300.410
10+
HK$293.390
50+
HK$276.530
100+
HK$253.510
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
4072119

RoHS

Each
1+
HK$293.880
10+
HK$278.400
25+
HK$272.430
50+
HK$268.000
100+
HK$263.640
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
4072099

RoHS

Each
1+
HK$270.440
5+
HK$265.220
10+
HK$260.000
50+
HK$243.810
100+
HK$223.510
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
1.5kV
48V
Fixed
13.7mm
10.2mm
23.8mm
36V
75V
TEL 15N Series
4072146

RoHS

Each
1+
HK$307.430
5+
HK$300.880
10+
HK$294.330
50+
HK$276.530
100+
HK$253.510
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
18V
75V
TEL 15WIN-HS Series
4072126

RoHS

Each
1+
HK$284.420
5+
HK$278.550
10+
HK$272.670
50+
HK$255.730
100+
HK$234.440
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
4072132

RoHS

Each
1+
HK$284.420
5+
HK$278.550
10+
HK$272.670
50+
HK$255.730
100+
HK$234.440
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
1.8kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 15WIN Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER