Isolated Through Hole DC / DC Converters:

23 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3595252

RoHS

Each
1+
HK$848.570
5+
HK$824.500
10+
HK$811.790
50+
HK$793.590
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
100W
1 Output
5V
20A
Regulated
2.25kV
24V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
9V
36V
PRQ100W-D Series
4295850

RoHS

Each
1+
HK$1,330.270
5+
HK$1,163.980
10+
HK$964.440
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
15V
20A
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
4295851

RoHS

Each
1+
HK$1,462.450
5+
HK$1,279.640
10+
HK$1,060.270
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
15V
20A
-
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
1869113

RoHS

Each
1+
HK$1,364.850
5+
HK$1,310.360
10+
HK$1,255.860
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
5V
20A
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
1869120

RoHS

Each
1+
HK$1,413.020
5+
HK$1,342.210
10+
HK$1,271.390
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
5V
20A
-
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
36V
75V
TEP 100 Series
2467108

RoHS

Each
1+
HK$821.910
5+
HK$797.230
10+
HK$773.570
50+
HK$752.720
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
3.3V
20A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
36V
ICH100 Series
2467111

RoHS

Each
1+
HK$821.910
5+
HK$797.230
10+
HK$773.570
50+
HK$752.720
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
3.3V
20A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
36V
75V
ICH100 Series
2467112

RoHS

Each
1+
HK$821.910
5+
HK$797.230
10+
HK$774.980
50+
HK$752.720
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
5V
20A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
36V
75V
ICH100 Series
2422838

RoHS

Each
1+
HK$1,395.270
5+
HK$1,353.350
10+
HK$1,311.510
Min: 1 / Mult: 1
Railway
Quarter Brick
2:1
100W
1 Output
5V
20A
Regulated
2.25kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
66V
160V
RDQ100 Series
2467117

RoHS

Each
1+
HK$1,093.500
5+
HK$1,060.630
10+
HK$1,029.150
Min: 1 / Mult: 1
ITE
Half Brick
4:1
100W
1 Output
5V
20A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
36V
ICH100 Series
2466988

RoHS

Each
1+
HK$1,078.590
5+
HK$1,046.180
10+
HK$1,013.850
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
100W
1 Output
5V
20A
Regulated
1.5kV
48V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
18V
75V
QSB100 Series
2466983

RoHS

Each
1+
HK$1,078.590
5+
HK$1,046.180
10+
HK$1,013.850
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
100W
1 Output
5V
20A
Regulated
1.5kV
24V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
36V
QSB100 Series
2467122

RoHS

Each
1+
HK$1,093.500
5+
HK$1,060.630
10+
HK$1,029.150
Min: 1 / Mult: 1
ITE
Half Brick
4:1
100W
1 Output
5V
20A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
75V
ICH100 Series
3869074

RoHS

Each
1+
HK$1,564.270
5+
HK$1,524.490
10+
HK$1,484.700
Min: 1 / Mult: 1
Railway
DIP
12:1
100W
1 Output
5V
20A
-
3kV
36V
Fixed, Adjustable
50.8mm
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
3869080

RoHS

Each
1+
HK$1,564.270
5+
HK$1,405.270
10+
HK$1,246.270
Min: 1 / Mult: 1
Railway
DIP
12:1
100W
1 Output
5V
20A
-
3kV
110V
Fixed, Adjustable
50.8mm
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
2887373

RoHS

Each
1+
HK$478.010
5+
HK$469.970
10+
HK$458.530
50+
HK$438.020
Min: 1 / Mult: 1
ITE
Eighth Brick
4:1
100W
1 Output
5V
20A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
12.7mm
58.4mm
18V
75V
UWE Series
4079820

RoHS

Each
1+
HK$1,443.770
5+
HK$1,365.350
10+
HK$1,317.180
Min: 1 / Mult: 1
-
Half Brick
-
300W
1 Output
15V
20A
Regulated
3kV
24V
Fixed, Adjustable
61mm
12.7mm
57.9mm
9V
36V
REC300H-W Series
3595259

RoHS

Each
1+
HK$725.750
5+
HK$694.590
10+
HK$683.740
50+
HK$641.330
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
100W
1 Output
5V
20A
Regulated
2.25kV
48V
Fixed, Adjustable
40.2mm
12.7mm
61.8mm
18V
75V
PRQ100W-D Series
1815307

RoHS

MURATA POWER SOLUTIONS
Each
1+
HK$294.450
5+
HK$289.500
10+
HK$282.450
50+
HK$269.820
100+
HK$268.200
Min: 1 / Mult: 1
ITE
Sixteenth Brick, DOSA
2:1
66W
1 Output
3.3V
20A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
10.16mm
33mm
36V
75V
ULS Series
1423492

RoHS

MURATA POWER SOLUTIONS
Each
1+
HK$590.440
5+
HK$580.520
10+
HK$566.380
50+
HK$541.050
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
100W
1 Output
5V
20A
-
-
48V
Fixed
36.83mm
12.7mm
58.42mm
36V
75V
-
1423491

RoHS

MURATA POWER SOLUTIONS
Each
1+
HK$721.650
5+
HK$709.520
10+
HK$692.240
50+
HK$661.280
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
100W
1 Output
5V
20A
-
-
24V
Fixed
36.83mm
12.7mm
58.42mm
18V
36V
-
1176757

RoHS

Each
1+
HK$1,080.540
5+
HK$1,032.150
10+
HK$976.450
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
5V
20A
Regulated
-
24V
Fixed
57.9mm
12.7mm
61mm
18V
36V
-
1516386

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+
HK$750.700
5+
HK$713.180
10+
HK$676.230
25+
HK$642.060
Min: 1 / Mult: 1
ITE
Eighth Brick
1:1
240W
1 Output
12V
20A
-
-
48V
Fixed
22.9mm
11.43mm
58.4mm
42V
53V
IBC Eighth-Brick Series
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER