Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3260198

RoHS

Each
1+
HK$346.070
5+
HK$329.790
10+
HK$313.500
50+
HK$294.940
100+
HK$270.360
Min: 1 / Mult: 1
ITE
DIP
2:1
3.5W
1 Output
15V
235mA
Regulated
5kV
24V
Fixed
20.3mm
12mm
31.8mm
18V
36V
TRI 3 Series
3260184

RoHS

Each
1+
HK$346.070
5+
HK$329.790
10+
HK$313.500
50+
HK$294.940
100+
HK$270.360
Min: 1 / Mult: 1
ITE
DIP
2:1
3.5W
1 Output
15V
235mA
Regulated
5kV
5V
Fixed
20.3mm
12mm
31.8mm
4.5V
9V
TRI 3 Series
3260191

RoHS

Each
1+
HK$346.070
5+
HK$329.790
10+
HK$313.500
50+
HK$294.940
100+
HK$270.360
Min: 1 / Mult: 1
ITE
DIP
2:1
3.5W
1 Output
15V
235mA
Regulated
5kV
12V
Fixed
20.3mm
12mm
31.8mm
9V
18V
TRI 3 Series
3260205

RoHS

Each
1+
HK$346.070
5+
HK$329.790
10+
HK$313.500
50+
HK$294.940
100+
HK$270.360
Min: 1 / Mult: 1
ITE
DIP
2:1
3.5W
1 Output
15V
235mA
Regulated
5kV
48V
Fixed
20.3mm
12mm
31.8mm
36V
75V
TRI 3 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER