We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$274.550 5+ HK$266.830 10+ HK$259.100 50+ HK$242.910 100+ HK$222.680 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+ HK$230.580 5+ HK$223.590 10+ HK$216.680 50+ HK$215.260 100+ HK$213.840 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCJ08 Series | |||||
Each | 1+ HK$201.390 5+ HK$195.720 10+ HK$190.050 50+ HK$178.130 100+ HK$163.340 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | - | 1.5kV | 12V | Fixed | 14mm | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series | |||||
Each | 1+ HK$267.480 5+ HK$259.430 10+ HK$248.990 50+ HK$240.690 100+ HK$224.660 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF08 Series | |||||
Each | 1+ HK$226.050 5+ HK$219.310 10+ HK$212.490 50+ HK$203.450 100+ HK$193.550 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCJ08 Series | |||||
Each | 1+ HK$387.330 5+ HK$371.420 10+ HK$363.650 50+ HK$348.530 100+ HK$325.350 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 3kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 13V | 70V | RDD Series | |||||
Each | 1+ HK$220.300 5+ HK$213.930 10+ HK$207.560 50+ HK$194.570 100+ HK$178.380 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | - | 1.5kV | 48V | Fixed | 14mm | 8.5mm | 24.1mm | 18V | 75V | TEL 8WI Series | |||||
Each | 1+ HK$263.460 5+ HK$255.570 10+ HK$247.660 50+ HK$237.120 100+ HK$222.460 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | JWE08 Series | |||||
Each | 1+ HK$263.460 5+ HK$255.570 10+ HK$247.660 50+ HK$237.120 100+ HK$222.460 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||
Each | 1+ HK$262.140 5+ HK$259.350 10+ HK$256.060 20+ HK$247.020 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | - | - | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 1+ HK$307.600 5+ HK$301.350 10+ HK$247.910 20+ HK$242.960 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | - | - | 1.5kV | 48V | Fixed | 13.7mm | 8mm | 24mm | 18V | 75V | ATA Series |