Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2899487

RoHS

Each
1+
HK$522.390
5+
HK$516.210
Min: 1 / Mult: 1
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
Fixed, Adjustable
23.2mm
11.2mm
58.7mm
36V
75V
ADO300 Series
2899489

RoHS

Each
1+
HK$546.390
5+
HK$540.790
Min: 1 / Mult: 1
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
Fixed, Adjustable
23.2mm
13.5mm
58.7mm
36V
75V
ADO300 Series
2899488

RoHS

Each
1+
HK$573.490
5+
HK$565.380
Min: 1 / Mult: 1
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
Fixed, Adjustable
23.2mm
11.2mm
58.7mm
36V
75V
ADO300 Series
2899490

RoHS

Each
1+
HK$718.930
5+
HK$713.170
10+
HK$707.500
Min: 1 / Mult: 1
ITE
Eighth Brick
2:1
300W
1 Output
11.77V
26A
Regulated
1.5kV
48V
Fixed, Adjustable
23.2mm
13.5mm
58.7mm
36V
75V
ADO300 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER