Isolated Through Hole DC / DC Converters:

5 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4147652

RoHS

Each
1+
HK$1,624.280
10+
HK$1,534.960
25+
HK$1,445.630
50+
HK$1,356.300
Min: 1 / Mult: 1
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
48V
3.2A
-
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
2835107

RoHS

Each
1+
HK$1,403.420
5+
HK$1,361.320
10+
HK$1,319.220
50+
HK$1,263.080
100+
HK$1,178.880
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
150W
1 Output
48V
3.2A
Regulated
2.25kV
48V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
18V
75V
QSC150 Series
2280109

RoHS

Each
1+
HK$1,981.280
10+
HK$1,800.760
25+
HK$1,680.580
50+
HK$1,580.880
Min: 1 / Mult: 1
Railway
Module
4:1
153.6W
1 Output
48V
3.2A
-
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
16.5V
75V
TEP 160WIR Series
3251492

RoHS

Each
1+
HK$1,323.620
5+
HK$1,283.920
10+
HK$1,244.210
50+
HK$1,191.270
100+
HK$1,111.850
Min: 1 / Mult: 1
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
425V
QHL150 Series
4246242

RoHS

Each
1+
HK$1,565.980
5+
HK$1,519.000
10+
HK$1,472.030
50+
HK$1,409.390
100+
HK$1,315.430
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF150 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER