We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
86 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ HK$44.160 5+ HK$43.920 10+ HK$43.660 50+ HK$40.750 100+ HK$39.970 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | 11.48mm | 2.97V | 3.63V | MEE1 Series | ||||
Each | 1+ HK$27.200 5+ HK$26.830 10+ HK$26.230 20+ HK$25.000 50+ HK$23.960 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 12V | Fixed | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | PDSE1-D Series | |||||
Each | 1+ HK$62.560 5+ HK$62.230 10+ HK$61.650 50+ HK$56.640 100+ HK$54.830 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ HK$58.780 5+ HK$56.150 10+ HK$55.410 50+ HK$52.860 100+ HK$51.810 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | NKE Series | |||||
Each | 1+ HK$71.030 5+ HK$70.610 10+ HK$70.100 50+ HK$64.230 100+ HK$62.180 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1kV | 24V | Fixed | 8.2mm | 11.3mm | 21.87mm | 9V | 36V | NCS1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$41.810 5+ HK$41.570 10+ HK$41.270 50+ HK$39.790 100+ HK$37.860 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 1kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.75V | 5.25V | MEF1 Series | ||||
Each | 1+ HK$50.150 5+ HK$49.900 10+ HK$49.650 50+ HK$44.150 100+ HK$44.060 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$45.870 5+ HK$45.630 10+ HK$45.300 50+ HK$43.740 100+ HK$41.520 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 3.5kV | 3.3V | Fixed | 6.15mm | 10.15mm | 19.65mm | 3.135V | 3.465V | MEF1 Series | ||||
Each | 1+ HK$133.170 5+ HK$132.100 10+ HK$131.030 50+ HK$126.100 100+ HK$122.890 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 5.2kV | 3.3V | Fixed | 6mm | 10.2mm | 19.6mm | 2.97V | 3.63V | REM1 Series | |||||
Each | 1+ HK$23.600 10+ HK$23.270 25+ HK$22.940 50+ HK$22.610 100+ HK$22.280 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 4kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RYK Series | |||||
Each | 1+ HK$42.730 5+ HK$42.390 10+ HK$42.040 50+ HK$41.570 100+ HK$41.100 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDS01-N Series | |||||
Each | 1+ HK$42.730 5+ HK$42.390 10+ HK$42.040 50+ HK$41.330 100+ HK$40.620 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDS01-N Series | |||||
Each | 1+ HK$40.830 5+ HK$40.810 10+ HK$40.780 50+ HK$40.750 100+ HK$40.720 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS01-N Series | |||||
Each | 1+ HK$89.520 5+ HK$85.020 10+ HK$80.520 50+ HK$76.010 100+ HK$74.490 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3VDC | -303mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ HK$97.210 5+ HK$92.340 10+ HK$87.470 50+ HK$82.590 100+ HK$80.940 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3VDC | -303mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ HK$82.000 5+ HK$77.870 10+ HK$73.730 50+ HK$69.590 100+ HK$68.200 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3VDC | -303mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ HK$97.210 5+ HK$92.340 10+ HK$87.470 50+ HK$82.590 100+ HK$80.940 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3VDC | -303mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ HK$82.000 5+ HK$77.870 10+ HK$73.730 50+ HK$69.590 100+ HK$68.200 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3VDC | -303mA | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
Each | 1+ HK$97.210 5+ HK$92.340 10+ HK$87.470 50+ HK$82.590 100+ HK$80.940 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3VDC | -303mA | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
Each | 1+ HK$28.350 10+ HK$25.680 25+ HK$24.680 50+ HK$23.860 100+ HK$23.160 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 12V | Fixed | 6mm | 10.2mm | 11.6mm | 10.8V | 13.2V | SCT01F Series | |||||
Each | 1+ HK$28.350 10+ HK$25.680 25+ HK$24.680 50+ HK$23.860 100+ HK$23.160 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 24V | Fixed | 6mm | 10.2mm | 11.6mm | 21.6V | 26.4V | SCT01F Series | |||||
Each | 1+ HK$30.620 10+ HK$26.870 25+ HK$25.540 50+ HK$24.530 100+ HK$23.590 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10.2mm | 11.6mm | 3V | 3.6V | SCT01F Series | |||||
Each | 1+ HK$30.620 10+ HK$26.870 25+ HK$25.540 50+ HK$24.530 100+ HK$23.590 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 11.6mm | 4.5V | 5.5V | SCT01F Series | |||||
Each | 1+ HK$22.990 15+ HK$21.150 50+ HK$19.210 150+ HK$17.480 250+ HK$16.080 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | |||||
Each | 1+ HK$24.530 | Min: 1 / Mult: 1 | - | DIP | - | - | 1 Output | - | 303mA | - | - | Unregulated | - | - | Fixed | - | - | 12.7mm | 21.6V | - | AM1PS-JZ Series |