Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1793271

RoHS

Each
1+
HK$257.210
5+
HK$244.800
10+
HK$232.380
50+
HK$227.290
100+
HK$219.970
Min: 1 / Mult: 1
ITE
DIP
2:1
7.5W
2 Output
12V
312mA
-12V
312mA
Regulated
3kV
24V
Fixed
20.3mm
10.5mm
32mm
18V
36V
REC7.5-RW Series
3594941

RoHS

Each
1+
HK$190.630
5+
HK$189.150
10+
HK$187.670
50+
HK$182.320
100+
HK$182.160
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
2 Output
24V
312mA
-24V
312mA
Regulated
1.5kV
24V
Fixed, Adjustable
24.5mm
11.7mm
25.4mm
9V
36V
PDQE15-D Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER