We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$461.150 5+ HK$436.820 10+ HK$412.480 50+ HK$353.550 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ HK$398.760 5+ HK$386.810 10+ HK$374.840 50+ HK$358.890 100+ HK$334.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
Each | 1+ HK$323.870 5+ HK$305.800 10+ HK$287.730 50+ HK$270.200 100+ HK$247.670 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ HK$461.150 5+ HK$436.820 10+ HK$412.480 50+ HK$353.550 100+ HK$348.040 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 10 Series | |||||
Each | 1+ HK$213.390 5+ HK$203.730 10+ HK$198.770 50+ HK$187.320 100+ HK$182.610 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 2.97W | 1 Output | 9V | 330mA | - | - | - | 4.2kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 18V | MHFS3 Series | |||||
Each | 1+ HK$208.310 5+ HK$204.390 10+ HK$200.470 50+ HK$196.550 100+ HK$195.070 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 2.97W | 1 Output | 9V | 330mA | - | - | - | 4.2kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MHFS3 Series | |||||
Each | 1+ HK$208.310 5+ HK$196.310 10+ HK$191.370 50+ HK$180.110 100+ HK$175.580 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 2.97W | 1 Output | 9V | 330mA | - | - | - | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MHFS3 Series | |||||
Each | 1+ HK$398.760 5+ HK$386.790 10+ HK$374.840 50+ HK$358.890 100+ HK$334.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 1+ HK$300.940 5+ HK$291.900 10+ HK$282.510 50+ HK$270.770 100+ HK$252.770 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | JWK10 Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$56.310 50+ HK$53.660 100+ HK$53.320 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 4:1 | 3W | 1 Output | 9V | 330mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS3K-Z Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$56.310 50+ HK$53.660 100+ HK$53.320 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 2:1 | 3W | 1 Output | 9V | 330mA | - | - | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3K-Z Series | |||||
Each | 1+ HK$688.690 5+ HK$678.710 10+ HK$668.730 50+ HK$629.160 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 9.53mm | 50.8mm | 9V | 18V | BWR Series |