We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$196.630 5+ HK$189.310 10+ HK$186.270 50+ HK$179.780 100+ HK$176.190 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.2W | 2 Output | 15V | 340mA | -15V | 340mA | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | MGW10 Series | |||||
Each | 1+ HK$279.480 5+ HK$277.430 10+ HK$275.370 50+ HK$257.600 100+ HK$257.290 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 15V | 340mA | -15V | -340mA | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG10 Series | |||||
Each | 1+ HK$279.480 5+ HK$277.430 10+ HK$275.370 50+ HK$257.600 100+ HK$257.290 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 15V | 340mA | -15V | -340mA | - | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | 36V | CCG10 Series | |||||
Each | 1+ HK$279.480 5+ HK$277.430 10+ HK$275.370 50+ HK$257.600 100+ HK$257.290 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 15V | 340mA | -15V | -340mA | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG10 Series | |||||
Each | 1+ HK$245.780 5+ HK$236.580 10+ HK$232.800 50+ HK$224.080 100+ HK$218.490 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.2W | 2 Output | 15V | 340mA | -15V | 340mA | - | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | MGW10 Series | |||||
Each | 1+ HK$245.700 5+ HK$233.700 10+ HK$230.080 50+ HK$221.860 100+ HK$218.490 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.2W | 2 Output | 15V | 340mA | -15V | 340mA | - | 1.5kV | 5V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 9V | MGW10 Series | |||||
Each | 1+ HK$282.530 5+ HK$272.420 10+ HK$268.000 50+ HK$255.150 100+ HK$251.210 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.2W | 2 Output | 15V | 340mA | -15V | 340mA | - | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFW10 Series | |||||
Each | 1+ HK$246.000 5+ HK$241.090 10+ HK$236.170 50+ HK$232.060 100+ HK$230.330 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.2W | 2 Output | 15V | 340mA | -15V | 340mA | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGW10 Series | |||||
Each | 1+ HK$258.030 5+ HK$248.500 10+ HK$236.490 50+ HK$235.260 100+ HK$231.400 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 5W | 1 Output | 15V | 340mA | - | - | Regulated | 6kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 36V | REC5-RWZ Series | |||||
Each | 1+ HK$264.540 5+ HK$256.350 10+ HK$247.800 50+ HK$237.550 100+ HK$224.640 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 12V | 340mA | - | - | Regulated | - | 24V | Fixed | - | 10mm | 25.4mm | 18V | 36V | - | |||||
Each | 1+ HK$330.200 5+ HK$320.260 10+ HK$310.310 50+ HK$297.160 100+ HK$291.220 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 12V | 340mA | - | - | Regulated | - | 48V | Fixed | - | 10mm | 25.4mm | 36V | 75V | - | |||||
Each | 1+ HK$330.200 5+ HK$320.260 10+ HK$310.310 50+ HK$297.160 100+ HK$291.220 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 12V | 340mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA04 Series | |||||
Each | 1+ HK$282.530 5+ HK$272.000 10+ HK$267.650 50+ HK$257.620 100+ HK$253.430 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.2W | 2 Output | 15V | 340mA | -15V | 340mA | - | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFW10 Series | |||||
Each | 1+ HK$264.540 5+ HK$256.350 10+ HK$247.800 50+ HK$237.550 100+ HK$224.640 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 12V | 340mA | - | - | Regulated | - | 5V | Fixed | - | 10mm | 25.4mm | 4.5V | 9V | - |