Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2848902

RoHS

Each
1+
HK$290.830
5+
HK$290.750
10+
HK$286.470
50+
HK$268.550
100+
HK$246.190
Min: 1 / Mult: 1
Medical
DIP
2:1
3.5W
1 Output
9V
389mA
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 3.5 Series
2848909

RoHS

Each
1+
HK$296.660
5+
HK$294.140
10+
HK$291.610
50+
HK$273.900
100+
HK$251.130
Min: 1 / Mult: 1
Medical
DIP
2:1
3.5W
1 Output
9V
389mA
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 3.5 Series
2848895

RoHS

Each
1+
HK$290.830
5+
HK$288.440
10+
HK$286.040
50+
HK$268.550
100+
HK$246.190
Min: 1 / Mult: 1
Medical
DIP
3:1
3.5W
1 Output
9V
389mA
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 3.5 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER