We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ HK$425.990 5+ HK$415.130 10+ HK$395.160 50+ HK$352.670 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | - | 2.25kV | 48V | Fixed, Adjustable | 26.31mm | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
Each | 1+ HK$431.550 5+ HK$430.050 10+ HK$407.800 50+ HK$349.520 100+ HK$344.090 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | Regulated | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$432.790 5+ HK$421.860 10+ HK$401.990 50+ HK$358.770 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 54W | 1 Output | 12V | 4.5A | Regulated | 2.25kV | 24V | Fixed, Adjustable | 22.9mm | 9.1mm | 33mm | 9V | 36V | UWS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$304.190 5+ HK$301.700 10+ HK$299.210 50+ HK$286.060 100+ HK$276.680 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 9.14mm | 33mm | 18V | 75V | UWS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$435.210 5+ HK$424.150 10+ HK$403.710 50+ HK$360.270 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | - | 2.8kV | 24V | Fixed, Adjustable | 26.3mm | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||
Each | 1+ HK$329.130 5+ HK$325.980 10+ HK$322.820 50+ HK$303.900 100+ HK$278.580 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4.5A | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15N Series | |||||
Each | 1+ HK$415.940 5+ HK$403.440 10+ HK$390.950 50+ HK$374.340 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 20W | 1 Output | 3.3V | 4.5A | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
Each | 1+ HK$415.940 5+ HK$403.440 10+ HK$390.950 50+ HK$374.340 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
Each | 1+ HK$490.740 5+ HK$431.370 10+ HK$371.990 50+ HK$364.700 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 15WIR Series | |||||
Each | 1+ HK$539.240 5+ HK$505.990 10+ HK$472.740 50+ HK$405.170 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 20WI Series | |||||
Each | 1+ HK$463.610 5+ HK$450.590 10+ HK$437.560 50+ HK$375.080 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WIR Series | |||||
Each | 1+ HK$539.240 5+ HK$505.990 10+ HK$472.740 50+ HK$405.170 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ HK$445.530 5+ HK$433.040 10+ HK$420.540 50+ HK$360.450 100+ HK$354.940 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WIR Series | |||||
Each | 1+ HK$341.790 5+ HK$339.160 10+ HK$336.530 50+ HK$288.440 100+ HK$284.010 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4.5A | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15N Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ HK$454.320 5+ HK$442.980 10+ HK$422.020 50+ HK$378.050 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | - | 2.8kV | 24V | Fixed, Adjustable | 38.1mm | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ HK$445.040 5+ HK$434.020 10+ HK$413.470 50+ HK$369.820 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | - | 2.25kV | 48V | Fixed, Adjustable | 38.1mm | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
Each | 1+ HK$430.270 5+ HK$416.950 10+ HK$403.050 50+ HK$386.370 100+ HK$365.380 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 3.3V | 4.5A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
RECOM POWER | Each | 1+ HK$990.510 5+ HK$866.700 10+ HK$718.120 50+ HK$643.830 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 4.5A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | RP15-FW Series |